ex VAT

Zero Ohm Network Resistors:

75 Products Found

We offer a choice of isolated thick film Zero Ohm Network Resistors with convex, concave, or flat form factors. Below are examples of the ranges offered by our manufacturers:

The Panasonic EXB28 and EXB38 series are isolated thick film chip resistor networks with convex termination. These integrated discrete resistors can effectively reduce PCB space with high component reliability and more efficiency for pick and place applications.

The Bourns CAT/CAY 16 Series of zero ohm chip resistor arrays are available with convex or concave terminals, 2,4, or 8 isolated elements, and a resistance tolerance of ±1 % or ±5 %.

The Multicomp range of thick film isolated, convex array chip resistors are of small size and light weight, offering high quality, reliable performance.

Yageo array chip resistors are constructed on top of a high-grade ceramic body. Internal metal electrodes are added at each end to make contact with the thick film resistive element. The composition of the resistive element is a noble metal embedded into a glass and covered by a second glass to prevent environment influences. The resistor is laser trimmed to the rated resistance value. The resistor is covered with a protective epoxy coat, finally the two external terminations (matte tin on Ni-barrier) are added.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistor Technology
Network Circuit Type
Resistor Terminals
No. of Resistors
Current Rating
Power Rating per Resistor
Resistor Mounting
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2060083RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.024
1000+
€0.022
2500+
€0.0216
Min: 500 / Mult: 10
1206 [3216 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
63mW
Surface Mount Device
EXB-38V Series
3.2mm
1.6mm
0.5mm
-55°C
125°C
1377038RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0527
1000+
€0.046
2500+
€0.0451
Min: 500 / Mult: 10
0616 [1640 Metric]
Thick Film
Isolated
Convex
8Resistors
2A
62.5mW
Surface Mount Device
YC Series
4mm
1.6mm
0.45mm
-55°C
155°C
2060028RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0253
2500+
€0.0216
5000+
€0.0212
Min: 500 / Mult: 10
0402 [1005 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
63mW
Surface Mount Device
EXB-28V Series
1.02mm
0.5mm
0.35mm
-55°C
125°C
2321738RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0222
1000+
€0.020
2500+
€0.0183
Min: 500 / Mult: 10
1206 [3216 Metric]
-
Isolated
Convex
4Resistors
-
62mW
Surface Mount Device
CAY16 Series
3.2mm
1.6mm
0.5mm
-55°C
125°C
9235221RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0153
2500+
€0.0134
5000+
€0.0105
Min: 500 / Mult: 10
0804 [2010 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
62.5mW
Surface Mount Device
YC Series
1.02mm
0.5mm
0.45mm
-55°C
125°C
1779399RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0249
2500+
€0.022
5000+
€0.0172
Min: 500 / Mult: 10
0402 [1005 Metric]
Thick Film
Isolated
Concave
4Resistors
1A
62.5mW
Surface Mount Device
TC Series
1.02mm
0.5mm
0.4mm
-55°C
125°C
3550043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0271
100+
€0.0241
500+
€0.0114
1000+
€0.0087
2500+
€0.0077
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
63mW
Surface Mount Device
-
3.2mm
1.6mm
0.5mm
-55°C
155°C
3550043RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0114
1000+
€0.0087
2500+
€0.0077
5000+
€0.0066
Min: 500 / Mult: 10
1206 [3216 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
63mW
Surface Mount Device
-
3.2mm
1.6mm
0.5mm
-55°C
155°C
3550168

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0068
Min: 5000 / Mult: 5000
1206 [3216 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
63mW
Surface Mount Device
-
3.2mm
1.6mm
0.5mm
-55°C
155°C
3550119

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0064
Min: 10000 / Mult: 10000
0804 [2010 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
63mW
Surface Mount Device
-
2mm
1mm
0.45mm
-55°C
155°C
3549994RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.017
2500+
€0.0081
5000+
€0.0073
10000+
€0.0063
Min: 500 / Mult: 10
0804 [2010 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
63mW
Surface Mount Device
-
2mm
1mm
0.45mm
-55°C
155°C
3497067RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0115
2500+
€0.0096
5000+
€0.0077
Min: 500 / Mult: 10
0404 [1010 Metric]
Thick Film
Isolated
Convex
2Resistors
500mA
62.5mW
Surface Mount Device
YC Series
1mm
1mm
0.3mm
-55°C
155°C
4148030

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0172
Min: 5000 / Mult: 5000
1206 [3216 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
63mW
Surface Mount Device
EXB-38V Series
3.2mm
1.6mm
0.5mm
-55°C
125°C
4006448RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0128
2500+
€0.0087
5000+
€0.0075
10000+
€0.0062
Min: 500 / Mult: 10
0402 [1005 Metric]
Thick Film
Isolated
Convex
2Resistors
1A
-
Surface Mount Device
-
1.2mm
1mm
0.35mm
-55°C
155°C
4153057

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0086
Min: 10000 / Mult: 10000
0402 [1005 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
63mW
Surface Mount Device
YC Series
1.02mm
0.5mm
0.45mm
-55°C
155°C
4006482RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0188
1000+
€0.0143
2500+
€0.0127
5000+
€0.011
25000+
€0.0082
More Pricing...
Min: 500 / Mult: 10
0603 [1608 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
-
Surface Mount Device
-
3.2mm
1.55mm
0.55mm
-55°C
155°C
4148029

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0691
Min: 5000 / Mult: 5000
0402 [1005 Metric]
Thick Film
Isolated
Convex
8Resistors
1A
63mW
Surface Mount Device
EXB-2HV Series
1.02mm
0.5mm
0.45mm
-55°C
125°C
4153059

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0374
Min: 5000 / Mult: 5000
0616 [1640 Metric]
Thick Film
Isolated
Convex
8Resistors
2A
63mW
Surface Mount Device
YC Series
4mm
1.6mm
0.45mm
-55°C
155°C
4006462RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0138
2500+
€0.0094
5000+
€0.0081
Min: 500 / Mult: 10
0402 [1005 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
-
Surface Mount Device
-
2mm
1mm
0.45mm
-55°C
155°C
4006462

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0327
100+
€0.0238
500+
€0.0138
2500+
€0.0094
5000+
€0.0081
Min: 10 / Mult: 10
0402 [1005 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
-
Surface Mount Device
-
2mm
1mm
0.45mm
-55°C
155°C
4006448

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0303
100+
€0.0269
500+
€0.0128
2500+
€0.0087
5000+
€0.0075
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
Thick Film
Isolated
Convex
2Resistors
1A
-
Surface Mount Device
-
1.2mm
1mm
0.35mm
-55°C
155°C
4014621

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.045
100+
€0.0297
500+
€0.0247
2500+
€0.0211
5000+
€0.0201
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
Thick Film
Isolated
Convex
2Resistors
1A
63mW
Surface Mount Device
EXB-24V Series
1mm
1mm
0.35mm
-55°C
125°C
4014621RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0247
2500+
€0.0211
5000+
€0.0201
10000+
€0.0191
Min: 500 / Mult: 10
0402 [1005 Metric]
Thick Film
Isolated
Convex
2Resistors
1A
63mW
Surface Mount Device
EXB-24V Series
1mm
1mm
0.35mm
-55°C
125°C
4006482

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0446
100+
€0.0324
500+
€0.0188
1000+
€0.0143
2500+
€0.0127
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
-
Surface Mount Device
-
3.2mm
1.55mm
0.55mm
-55°C
155°C
4632629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.104
100+
€0.0692
500+
€0.0572
2500+
€0.0533
5000+
€0.0484
More Pricing...
Min: 10 / Mult: 10
0302 [0806 Metric]
Thick Film
Isolated
Convex
2Resistors
500mA
31mW
Surface Mount Device
EXB-14V Series
0.8mm
0.6mm
0.35mm
-55°C
125°C
26-50 of 75 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account