Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEXB24VR000X
Order Code4014621
Product RangeEXB-24V Series
Technical Datasheet
4 In Stock
10.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0392 |
100+ | €0.0281 |
500+ | €0.0253 |
2500+ | €0.0216 |
5000+ | €0.0206 |
10000+ | €0.0196 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXB24VR000X
Order Code4014621
Product RangeEXB-24V Series
Technical Datasheet
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Network Circuit TypeIsolated
Resistor TerminalsConvex
No. of Resistors2Resistors
Current Rating1A
Power Rating per Resistor63mW
Resistor MountingSurface Mount Device
Product RangeEXB-24V Series
Product Length1mm
Product Width1mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
- EXB 24V series EXB type chip resistors array
- High density
- Improvement of placement efficiency
- Reference standard : IEC 60115-9, JIS C 5201-9, EIAJ RC-2129
- AEC-Q200 compliant
- 2 resistors in 1.0mm × 1.0mm size
- Convex terminal construction
- Zero ohm network resistor, jumper
Technical Specifications
Resistor Case / Package
0402 [1005 Metric]
Network Circuit Type
Isolated
No. of Resistors
2Resistors
Power Rating per Resistor
63mW
Product Range
EXB-24V Series
Product Width
1mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Resistor Technology
Thick Film
Resistor Terminals
Convex
Current Rating
1A
Resistor Mounting
Surface Mount Device
Product Length
1mm
Product Height
0.35mm
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability