ex VAT

Zero Ohm Network Resistors:

75 Products Found

We offer a choice of isolated thick film Zero Ohm Network Resistors with convex, concave, or flat form factors. Below are examples of the ranges offered by our manufacturers:

The Panasonic EXB28 and EXB38 series are isolated thick film chip resistor networks with convex termination. These integrated discrete resistors can effectively reduce PCB space with high component reliability and more efficiency for pick and place applications.

The Bourns CAT/CAY 16 Series of zero ohm chip resistor arrays are available with convex or concave terminals, 2,4, or 8 isolated elements, and a resistance tolerance of ±1 % or ±5 %.

The Multicomp range of thick film isolated, convex array chip resistors are of small size and light weight, offering high quality, reliable performance.

Yageo array chip resistors are constructed on top of a high-grade ceramic body. Internal metal electrodes are added at each end to make contact with the thick film resistive element. The composition of the resistive element is a noble metal embedded into a glass and covered by a second glass to prevent environment influences. The resistor is laser trimmed to the rated resistance value. The resistor is covered with a protective epoxy coat, finally the two external terminations (matte tin on Ni-barrier) are added.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistor Technology
Network Circuit Type
Resistor Terminals
No. of Resistors
Current Rating
Power Rating per Resistor
Resistor Mounting
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4632629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.104
100+
€0.0692
500+
€0.0572
2500+
€0.0533
5000+
€0.0484
More Pricing...
Min: 10 / Mult: 10
0302 [0806 Metric]
Thick Film
Isolated
Convex
2Resistors
500mA
31mW
Surface Mount Device
EXB-14V Series
0.8mm
0.6mm
0.35mm
-55°C
125°C
4544164RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0479
2500+
€0.0381
5000+
€0.0306
10000+
€0.030
Min: 500 / Mult: 10
-
-
Isolated
-
4Resistors
1A
63mW
-
-
1.6mm
0.85mm
0.6mm
-55°C
125°C
4632629RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0572
2500+
€0.0533
5000+
€0.0484
10000+
€0.0443
Min: 500 / Mult: 10
-
-
-
-
2Resistors
500mA
31mW
-
-
0.8mm
0.6mm
0.35mm
-55°C
125°C
3228734

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0233
100+
€0.0207
500+
€0.0144
1000+
€0.0095
Min: 10 / Mult: 10
1206 [3216 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
100mW
Surface Mount Device
-
3.2mm
1.6mm
0.55mm
-55°C
155°C
3754737

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.173
25+
€0.089
50+
€0.071
100+
€0.052
250+
€0.041
More Pricing...
Min: 1 / Mult: 1
1206 [3216 Metric]
Thick Film
Isolated
Concave
4Resistors
1A
63mW
Surface Mount Device
CAT16A-LF Series
3.2mm
1.6mm
0.55mm
-55°C
125°C
3754763

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10000+
€0.024
Min: 10000 / Mult: 10000
0804 [2010 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
63mW
Surface Mount Device
CAY10A-LF Series
2mm
1mm
0.4mm
-55°C
125°C
3754794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5000+
€0.034
Min: 5000 / Mult: 5000
1206 [3216 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
63mW
Surface Mount Device
CAY16A-LF Series
3.2mm
1.6mm
0.5mm
-55°C
125°C
3754762

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10000+
€0.026
Min: 10000 / Mult: 10000
0404 [1010 Metric]
Thick Film
Isolated
Convex
2Resistors
1A
63mW
Surface Mount Device
CAY10A-LF Series
1mm
1mm
0.35mm
-55°C
125°C
3228788

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0063
Min: 5000 / Mult: 5000
1206 [3216 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
100mW
Surface Mount Device
-
3.2mm
1.6mm
0.55mm
-55°C
155°C
3228734RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0144
1000+
€0.0095
Min: 500 / Mult: 10
1206 [3216 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
100mW
Surface Mount Device
-
3.2mm
1.6mm
0.55mm
-55°C
155°C
3342399

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0468
Min: 10000 / Mult: 10000
0302 [0806 Metric]
Thick Film
Isolated
Convex
2Resistors
500mA
31mW
Surface Mount Device
EXB-14V Series
0.8mm
0.6mm
0.35mm
-55°C
125°C
2060114

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10000+
€0.0886
Min: 10000 / Mult: 10000
0201 [0603 Metric]
Thick Film
Isolated
Flat
4Resistors
500mA
31mW
Surface Mount Device
EXB-18V Series
0.6mm
0.3mm
0.35mm
-55°C
125°C
2060114RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10000+
€0.0886
Min: 10000 / Mult: 10000
0201 [0603 Metric]
Thick Film
Isolated
Flat
4Resistors
500mA
31mW
Surface Mount Device
EXB-18V Series
0.6mm
0.3mm
0.35mm
-55°C
125°C
2693914

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0153
Min: 10000 / Mult: 10000
0804 [2010 Metric]
Thick Film
Isolated
Concave
4Resistors
1A
62.5mW
Surface Mount Device
TC Series
2mm
1mm
0.4mm
-55°C
125°C
3343827

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0196
Min: 10000 / Mult: 10000
0804 [2010 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
63mW
Surface Mount Device
EXB-U28 Series
2mm
1mm
0.35mm
-55°C
125°C
3343814

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0183
Min: 10000 / Mult: 10000
0404 [1010 Metric]
Thick Film
Isolated
Convex
2Resistors
1A
63mW
Surface Mount Device
EXB-U24 Series
1mm
1mm
0.35mm
-55°C
125°C
3769777

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0227
Min: 5000 / Mult: 5000
1206 [3216 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
63mW
Surface Mount Device
CAY16A-LF Series
3.2mm
1.6mm
0.5mm
-55°C
125°C
3769774

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0212
Min: 5000 / Mult: 5000
1206 [3216 Metric]
Thick Film
Isolated
Concave
4Resistors
1A
63mW
Surface Mount Device
CAT16A-LF Series
3.2mm
1.6mm
0.55mm
-55°C
125°C
4153058

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0125
Min: 5000 / Mult: 5000
0603 [1608 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
63mW
Surface Mount Device
YC Series
1.6mm
0.85mm
0.6mm
-55°C
155°C
4153055

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0201
Min: 5000 / Mult: 5000
1206 [3216 Metric]
Thick Film
Isolated
Concave
4Resistors
1A
63mW
Surface Mount Device
TC Series
3.2mm
1.6mm
0.6mm
-55°C
155°C
4158585

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0239
Min: 5000 / Mult: 5000
1206 [3216 Metric]
-
Isolated
Concave
4Resistors
-
63mW
Surface Mount Device
CAT16 Series
3.2mm
1.6mm
0.5mm
-55°C
125°C
4153056

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0067
Min: 10000 / Mult: 10000
0402 [1005 Metric]
Thick Film
Isolated
Convex
2Resistors
500mA
63mW
Surface Mount Device
YC Series
1.02mm
0.5mm
0.3mm
-55°C
125°C
4757017

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0249
Min: 10000 / Mult: 10000
0402 [1005 Metric]
Thick Film
Isolated
Concave
4Resistors
1A
31mW
Surface Mount Device
EXB-N8V Series
1.02mm
0.5mm
0.45mm
-55°C
125°C
2060148

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10000+
€0.0248
Min: 10000 / Mult: 10000
0603 [1608 Metric]
Thick Film
Isolated
Concave
4Resistors
1A
63mW
Surface Mount Device
EXB-V8V Series
1.6mm
0.85mm
0.6mm
-55°C
125°C
2060148RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10000+
€0.0248
Min: 10000 / Mult: 10000
0603 [1608 Metric]
Thick Film
Isolated
Concave
4Resistors
1A
63mW
Surface Mount Device
EXB-V8V Series
1.6mm
0.85mm
0.6mm
-55°C
125°C
51-75 of 75 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account