Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEXB18VR000X
Order Code2060114
Product RangeEXB-18V Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price (ex VAT) |
---|---|
10000+ | €0.0818 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
€818.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXB18VR000X
Order Code2060114
Product RangeEXB-18V Series
Technical Datasheet
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Network Circuit TypeIsolated
Resistor TerminalsFlat
No. of Resistors4Resistors
Current Rating500mA
Power Rating per Resistor31mW
Resistor MountingSurface Mount Device
Product RangeEXB-18V Series
Product Length0.6mm
Product Width0.3mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Panasonic EXB18 series are isolated thick film chip resistor networks with convex/flat termination. The Resistance range includes E24 decade values from 10 ohm to 1Mohm. These integrated discrete resistors can effectively reduce PCB space with high component reliability and are more efficient for pick and place application.
- EIA 0201 resistor array
- 4 resistors in 1.4mm × 0.6mm size
- Power rating is 0.031W/element and 0.1W/package at 70°C
- ±5% tolerance
- Meets IEC 60115-9, JIS C 5201-9 and EIAJ RC-2129 standards
- Jumpers are also available
- Operating temperature range -55°C to 125°C
Technical Specifications
Resistor Case / Package
0201 [0603 Metric]
Network Circuit Type
Isolated
No. of Resistors
4Resistors
Power Rating per Resistor
31mW
Product Range
EXB-18V Series
Product Width
0.3mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Resistor Technology
Thick Film
Resistor Terminals
Flat
Current Rating
500mA
Resistor Mounting
Surface Mount Device
Product Length
0.6mm
Product Height
0.35mm
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
Product traceability