0
0 Items€0.00
ex VAT
ex VAT

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

5.941 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2950920

RoHS

Date/Lot Code

Each
1+
€37.620
5+
€33.860
24+
€28.430
72+
€26.840
120+
€26.300
Min: 1 / Mult: 1
2000µF
450V
-
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
50mm
105mm
-
0.084ohm
15.77A
-40°C
105°C
-
3289268

RoHS

Date/Lot Code

Each
1+
€12.440
5+
€9.270
10+
€8.230
20+
€6.710
40+
€6.020
More Pricing...
Min: 1 / Mult: 1
10000µF
16V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
058 PLL-SI Series
30mm
30mm
10mm
0.044ohm
4.06A
-40°C
105°C
-
3521944

RoHS

Each
1+
€30.410
5+
€27.370
30+
€19.200
60+
€18.240
120+
€17.520
Min: 1 / Mult: 1
2200µF
400V
-
± 20%
Press Fit
9000 hours @ 105°C
Polar
ALF80 Series
45mm
105mm
-
0.06ohm
16.09A
-40°C
105°C
-
1903152

RoHS

Each
1+
€13.240
5+
€10.400
10+
€8.560
20+
€6.910
40+
€6.200
More Pricing...
Min: 1 / Mult: 1
1500µF
250V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
35mm
62mm
10mm
-
5A
-25°C
85°C
-
2901370

RoHS

Each
1+
€15.350
10+
€11.790
50+
€9.980
100+
€9.380
500+
€8.400
More Pricing...
Min: 1 / Mult: 1
680µF
450V
-
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALA7D Series
35mm
50mm
10mm
0.2278ohm
6.5A
-40°C
85°C
AEC-Q200
3521937

RoHS

Each
1+
€17.180
36+
€15.730
72+
€14.930
108+
€14.120
252+
€13.970
More Pricing...
Min: 1 / Mult: 1
750µF
450V
-
± 20%
Press Fit
9000 hours @ 105°C
Polar
ALF80 Series
40mm
60mm
-
0.181ohm
9.23A
-40°C
105°C
-
2474592

RoHS

Date/Lot Code

Each
1+
€5.420
5+
€4.710
10+
€3.990
20+
€3.640
40+
€3.300
More Pricing...
Min: 1 / Mult: 1
1500µF
80V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
22mm
35mm
10mm
0.081ohm
1.48A
-40°C
105°C
-
3521931

RoHS

Date/Lot Code

Each
1+
€10.240
10+
€7.130
50+
€6.010
Min: 1 / Mult: 1
240µF
450V
-
± 20%
Press Fit
8000 hours @ 105°C
Polar
ALF80 Series
35mm
35mm
-
0.541ohm
5.09A
-40°C
105°C
-
3858664

RoHS

Date/Lot Code

Each
1+
€16.240
5+
€12.110
10+
€9.510
20+
€7.860
40+
€7.050
More Pricing...
Min: 1 / Mult: 1
3300µF
100V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
156 PUM-SI Series
30mm
40mm
10mm
0.123ohm
3.32A
-40°C
85°C
-
2342183

RoHS

Each
1+
€47.020
3+
€32.240
5+
€29.430
10+
€26.620
20+
€23.860
More Pricing...
Min: 1 / Mult: 1
1500µF
350V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
096 PLL-4TSI Series
35mm
80mm
-
0.071ohm
6A
-40°C
85°C
-
1165660

RoHS

Date/Lot Code

Each
1+
€29.310
3+
€22.690
5+
€20.100
10+
€16.600
20+
€14.880
More Pricing...
Min: 1 / Mult: 1
2200µF
200V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
35mm
60mm
10mm
0.26ohm
3.68A
-25°C
85°C
-
3521906

RoHS

Date/Lot Code

Each
1+
€11.000
10+
€8.020
50+
€7.930
Min: 1 / Mult: 1
4300µF
100V
-
± 20%
Press Fit
15000 hours @ 85°C
Polar
ALF70 Series
35mm
40mm
-
0.066ohm
7.3A
-40°C
85°C
-
2466107

RoHS

Date/Lot Code

Each
1+
€7.410
3+
€7.210
5+
€7.010
10+
€6.800
20+
€6.600
More Pricing...
Min: 1 / Mult: 1
180µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIL5 Series
35mm
27mm
10mm
-
1.05A
-25°C
105°C
-
2750301

RoHS

Each
1+
€4.750
10+
€3.920
50+
€3.010
100+
€2.570
200+
€2.350
Min: 1 / Mult: 1
390µF
250V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
25mm
30mm
10mm
0.065ohm
1.44A
-40°C
105°C
-
2478096

RoHS

Date/Lot Code

Each
1+
€26.940
3+
€20.080
5+
€17.810
10+
€14.520
20+
€13.030
More Pricing...
Min: 1 / Mult: 1
330µF
500V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
35mm
40mm
10mm
0.441ohm
2.36A
-25°C
85°C
-
3521934

RoHS

Date/Lot Code

Each
1+
€10.680
10+
€8.330
50+
€7.880
Min: 1 / Mult: 1
510µF
400V
-
± 20%
Press Fit
8000 hours @ 105°C
Polar
ALF80 Series
35mm
50mm
-
0.242ohm
7.36A
-40°C
105°C
-
3521940

RoHS

Date/Lot Code

Each
1+
€15.050
Min: 1 / Mult: 1
1100µF
350V
-
± 20%
Press Fit
9000 hours @ 105°C
Polar
ALF80 Series
40mm
60mm
-
0.132ohm
9.52A
-40°C
105°C
-
3521909

RoHS

Each
1+
€10.030
10+
€7.330
50+
€6.150
100+
€6.140
500+
€5.990
More Pricing...
Min: 1 / Mult: 1
510µF
400V
-
± 20%
Press Fit
15000 hours @ 85°C
Polar
ALF70 Series
35mm
40mm
-
0.272ohm
5.74A
-40°C
85°C
-
1219087

RoHS

Each
1+
€8.330
5+
€7.370
10+
€6.250
25+
€5.850
50+
€5.520
More Pricing...
Min: 1 / Mult: 1
220µF
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43504 Series
35mm
30mm
10mm
0.4ohm
1.2A
-40°C
105°C
-
2284019

RoHS

Each
1+
€4.410
5+
€3.800
10+
€3.180
25+
€3.080
50+
€2.520
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
25.4mm
50mm
10mm
-
3.2A
-40°C
105°C
-
8821259

RoHS

Each
1+
€72.690
10+
€65.680
20+
€64.370
Min: 1 / Mult: 1
15000µF
100V
-
-10%, +30%
Screw
20000 hours @ 85°C
Polar
106 PED-ST Series
65mm
105mm
28.5mm
6ohm
17.6A
-40°C
85°C
-
1839325

RoHS

Each
1+
€15.850
5+
€14.410
10+
€12.970
20+
€12.710
40+
€12.450
Min: 1 / Mult: 1
470µF
450V
-
± 20%
Snap-In
10000 hours @ 85°C
Polar
B43501 Series
35mm
50mm
10mm
0.28ohm
2.7A
-40°C
85°C
-
2284006

RoHS

Each
1+
€8.450
5+
€7.800
10+
€7.150
20+
€6.940
40+
€6.800
Min: 1 / Mult: 1
8200µF
80V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
35mm
45mm
10mm
-
6.91A
-40°C
85°C
-
2283917

RoHS

Each
1+
€5.390
5+
€4.580
10+
€3.770
25+
€3.660
50+
€3.120
More Pricing...
Min: 1 / Mult: 1
6800µF
35V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
B41505 Series
25mm
40mm
10mm
0.035ohm
2.3A
-40°C
105°C
-
2434871

RoHS

Each
1+
€13.550
5+
€11.780
10+
€10.000
20+
€9.700
40+
€8.870
More Pricing...
Min: 1 / Mult: 1
680µF
400V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
35mm
45mm
10mm
0.14ohm
2.53A
-40°C
105°C
-
26-50 of 5941 items
of 238 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account