Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €30.410 |
5+ | €27.370 |
30+ | €19.200 |
60+ | €18.240 |
120+ | €17.520 |
Product Information
Product Overview
ALF80G222FP400 is a ALF80 series press-fit aluminium electrolytic capacitor. It eliminates the need for solder, and therefore, the associated production and quality issues. This is the next evolution of snap in capacitor, providing reliable electrical contact and the same vibration performance as soldered snap-in terminals. It offers high performance and reliability featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. Typical applications for the ALF80 capacitor include inverters, frequency converters, motor drives, motor control, UPS systems, smoothing, energy storage, alternative energy, charging stations, traction, demanding power supplies (SMPS), welding, and HVAC.
- Eliminates manufacturing problems of soldering onto thick PCB copper tracks which act as heat-sinks
- Eliminates fractured solder joints/cold-solder, excellent surge voltage capability
- Skipping the solder operation allows for easy insertion after the production washing process
- Capability to exchange components in the field, maximum capacitance capability
- Long life, up to 9,000 hours at +105°C (Vr, Ir applied), high ripple current
- 5 pin press-fit lead, 156 weeks shelf life
- 2,200uF capacitance, 20% capacitance tolerance
- 400VDC, 440VDC (Surge) voltage, 2640uA (5min 20°C) leakage current
- Dimension is (D x L) 45mm +1mm x 105mm +/-2mm
- Operating temperature range from -40 to +105°C
Technical Specifications
2200µF
-
Press Fit
Polar
45mm
-
16.09A
105°C
No SVHC (21-Jan-2025)
400V
± 20%
9000 hours @ 105°C
ALF80 Series
105mm
0.06ohm
-40°C
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate