0
0 Items€0.00
ex VAT
ex VAT

Cylindrical Core Ferrites:

635 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Ferrite Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2082486

RoHS

Each
1+
€2.580
5+
€2.410
10+
€2.260
25+
€2.180
50+
€2.100
More Pricing...
Min: 1 / Mult: 1
-
17.5mm
-
25mm
10.7mm
-
-
648ohm
WE-AFB Series
-
2945440

RoHS

Each
1+
€0.810
10+
€0.738
50+
€0.651
100+
€0.527
500+
€0.470
More Pricing...
Min: 1 / Mult: 1
-
15mm
-
9mm
5mm
-
10MHz
-
ESD-R-H Series
-
3551466

RoHS

Date/Lot Code

Each
1+
€5.790
5+
€5.730
10+
€5.670
20+
€5.220
40+
€5.030
More Pricing...
Min: 1 / Mult: 1
-
19mm
-
50.8mm
11.5mm
-
-
345ohm
WE-AEFA Series
-
2945437

RoHS

Date/Lot Code

Each
1+
€13.840
20+
€8.680
60+
€8.140
100+
€7.560
500+
€7.060
More Pricing...
Min: 1 / Mult: 1
-
48.5mm
-
16mm
26mm
-
10MHz
-
ESD-R-SR Series
-
3237531

RoHS

Date/Lot Code

Each
1+
€4.900
5+
€4.740
10+
€4.580
20+
€4.220
40+
€3.910
More Pricing...
Min: 1 / Mult: 1
-
16mm
-
50.8mm
8mm
-
-
460ohm
WE-AEFA Series
-
3605017

RoHS

Each
10+
€0.181
100+
€0.161
500+
€0.121
1000+
€0.0975
3000+
€0.0806
More Pricing...
Min: 10 / Mult: 10
-
7.52mm
-
7.54mm
2.39mm
30MHz
500MHz
136ohm
28B Series
-
3807705

RoHS

Date/Lot Code

Each
5+
€1.750
50+
€0.991
250+
€0.776
500+
€0.700
1500+
€0.699
More Pricing...
Min: 5 / Mult: 5
-
23.3mm
-
9mm
12.6mm
-
-
-
B64290L0719 Series
-
3365764

RoHS

Each
1+
€17.050
Min: 1 / Mult: 1
-
61mm
-
24mm
32.4mm
-
10MHz
-
ESD-R Series
-
3365751

RoHS

Each
1+
€12.490
12+
€11.230
Min: 1 / Mult: 1
-
52.5mm
-
18.5mm
22.7mm
-
10MHz
-
ESD-R-H Series
-
4141753

RoHS

Each
1+
€0.534
10+
€0.377
25+
€0.326
50+
€0.275
100+
€0.258
More Pricing...
Min: 1 / Mult: 1
-
2.5mm
-
20mm
-
200kHz
5MHz
-
-
-
4036634

RoHS

Each
1+
€0.267
10+
€0.213
50+
€0.140
200+
€0.121
400+
€0.107
More Pricing...
Min: 1 / Mult: 1
-
7.5mm
-
7.55mm
2.25mm
25MHz
300MHz
109ohm
-
-
4154577

RoHS

Date/Lot Code

Each
10+
€0.398
100+
€0.311
500+
€0.256
1000+
€0.224
2280+
€0.207
More Pricing...
Min: 10 / Mult: 10
-
9.5mm
-
6.35mm
4.5mm
-
-
42ohm
-
-
4141743

RoHS

Each
1+
€0.270
10+
€0.200
50+
€0.197
100+
€0.169
200+
€0.158
More Pricing...
Min: 1 / Mult: 1
-
4.1mm
-
6.85mm
1.8mm
-
50MHz
64ohm
-
-
4016061

RoHS

Date/Lot Code

Each
10+
€0.369
100+
€0.252
500+
€0.202
1000+
€0.175
2250+
€0.169
More Pricing...
Min: 10 / Mult: 10
-
12.7mm
-
6.35mm
7.9mm
-
-
-
B64290L0742 Series
-
4154576

RoHS

Each
10+
€0.126
500+
€0.0535
2500+
€0.0448
10000+
€0.0385
15600+
€0.0356
More Pricing...
Min: 10 / Mult: 10
-
3.5mm
-
6mm
1.3mm
250MHz
1GHz
120ohm
-
-
2364500

RoHS

Each
1+
€1.490
10+
€1.290
50+
€0.920
Min: 1 / Mult: 1
-
19mm
-
11mm
9mm
-
300MHz
-
ESD-R Series
-
1422735

RoHS

Date/Lot Code

Each
10+
€0.241
100+
€0.166
500+
€0.124
1000+
€0.118
3000+
€0.111
More Pricing...
Min: 10 / Mult: 10
-
10.8mm
-
4mm
6mm
-
-
-
B64290L0038 Series
-
2103384

RoHS

Each
1+
€9.190
50+
€6.460
100+
€5.990
250+
€5.520
500+
€5.410
More Pricing...
Min: 1 / Mult: 1
-
10mm
-
200mm
-
-
-
-
-
-
1635663

RoHS

Date/Lot Code

Each
1+
€4.340
5+
€4.140
10+
€4.040
20+
€3.980
40+
€3.930
More Pricing...
Min: 1 / Mult: 1
-
28mm
-
28.5mm
18mm
-
-
577ohm
WE-AFB Series
-
2103385

RoHS

Each
1+
€14.500
50+
€10.190
100+
€9.420
250+
€8.700
500+
€8.530
More Pricing...
Min: 1 / Mult: 1
-
10mm
-
200mm
-
-
-
-
-
-
1635650

RoHS

Date/Lot Code

Each
1+
€0.961
5+
€0.953
10+
€0.944
25+
€0.937
50+
€0.906
More Pricing...
Min: 1 / Mult: 1
-
12mm
-
20mm
5.6mm
-
-
382ohm
WE-AFB Series
-
1635667

RoHS

Date/Lot Code

Each
1+
€0.694
50+
€0.578
100+
€0.558
250+
€0.537
500+
€0.516
More Pricing...
Min: 1 / Mult: 1
-
4mm
-
10mm
2mm
-
-
95ohm
WE-SAFB Series
-
9640533

RoHS

Each
1+
€1.910
10+
€1.130
50+
€0.790
100+
€0.657
200+
€0.576
More Pricing...
Min: 1 / Mult: 1
-
17.5mm
-
28.5mm
9.5mm
-
-
180ohm
-
-
898430

RoHS

Date/Lot Code

Each
5+
€0.545
50+
€0.467
250+
€0.401
500+
€0.377
1000+
€0.354
More Pricing...
Min: 5 / Mult: 5
-
9.5mm
-
19.05mm
4.75mm
-
-
145ohm
-
-
242500

RoHS

Date/Lot Code

Each
10+
€0.101
500+
€0.0704
2500+
€0.0661
10000+
€0.0583
21500+
€0.054
More Pricing...
Min: 10 / Mult: 10
-
3mm
-
4mm
1mm
-
-
48ohm
-
-
1-25 of 635 items
of 26 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account