Print Page
Image is for illustrative purposes only. Please refer to product description.
1.666 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.190 |
50+ | €6.460 |
100+ | €5.990 |
250+ | €5.520 |
500+ | €5.410 |
1584+ | €5.300 |
Price for:Each
Minimum: 1
Multiple: 1
€9.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoROD10/200-3B1
Order Code2103384
Technical Datasheet
Outer Diameter10mm
Product Length200mm
Inner Diameter-
Frequency Min-
Frequency Max-
Impedance-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ROD10/200-3B1 is an EMI Suppression Rod made of 3B1core material. Generally, ferrite rod is used as the core of solenoidal chokes. Such a choke can carry a high DC current without being saturated because of the open magnetic circuit. In most cases, the frequency range will not be limited by the material, but by the coil capacitance. Curvature and mechanical tolerances of the standard range fulfil the requirements of DIN41291 or its equivalent IEC 60233-1966.
- For solenoidal coils
- Open circuit, no self shielding
- Not easily saturated by load currents
Applications
Industrial, Power Management
Technical Specifications
Outer Diameter
10mm
Inner Diameter
-
Frequency Max
-
Product Range
-
Product Length
200mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0696