ex VAT

Power Film Capacitors:

10 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1200818

RoHS

Date/Lot Code

Each
1+
€11.360
3+
€9.570
5+
€8.100
10+
€7.120
20+
€6.840
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
480V
1kV
GRADE II (Test Condition A)
Solder
28mm
-
13A
0.006ohm
42mm
20mm
39.5mm
39.5mm
B32656S Series
-55°C
110°C
AEC-Q200
1890288

RoHS

Each
1+
€7.100
10+
€5.580
25+
€5.220
50+
€4.860
100+
€4.500
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
High Frequency
Through Hole
280V
630V
-
PC Pin
37.5mm
120V/µs
-
-
41.5mm
20mm
39.5mm
39.5mm
MKP4 Series
-55°C
100°C
AEC-Q200
3296193

RoHS

Each
1+
€11.320
10+
€7.650
50+
€7.320
100+
€6.990
200+
€6.850
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
40µF
± 10%
DC Link
Through Hole
-
400V
-
PC Pin
27.5mm
11V/µs
-
0.006ohm
31.5mm
20mm
39.5mm
39.5mm
DCP4 Series
-55°C
105°C
AEC-Q200
3296204

RoHS

Each
1+
€6.870
10+
€4.590
25+
€4.370
50+
€4.160
100+
€3.940
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
29V/µs
-
0.0072ohm
41.5mm
20mm
39.5mm
39.5mm
DCP4 Series
-55°C
105°C
AEC-Q200
2469095

RoHS

Date/Lot Code

Each
1+
€7.640
5+
€6.390
10+
€5.140
25+
€4.730
50+
€4.720
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE II (Test Condition A)
PC Pin
37.5mm
73V/µs
-
0.0121ohm
41.5mm
20mm
39.5mm
39.5mm
B32776 Series
-40°C
105°C
-
3296226

RoHS

Each
1+
€4.540
10+
€3.830
50+
€3.280
100+
€3.130
200+
€3.070
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
440V
1kV
-
PC Pin
27.5mm
110V/µs
-
-
31.5mm
20mm
39.5mm
39.5mm
MKPF Series
-55°C
105°C
AEC-Q200
3296198

RoHS

Each
252+
€5.520
Min: 252 / Mult: 252
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
600V
-
PC Pin
37.5mm
19V/µs
-
0.005ohm
41.5mm
20mm
39.5mm
39.5mm
DCP4 Series
-55°C
105°C
AEC-Q200
3296201

RoHS

Each
1+
€7.030
10+
€4.900
25+
€4.740
50+
€4.590
100+
€4.430
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
900V
-
PC Pin
37.5mm
22V/µs
-
0.0058ohm
41.5mm
20mm
39.5mm
39.5mm
DCP4 Series
-55°C
105°C
AEC-Q200
3296199

RoHS

Each
1+
€8.350
10+
€5.500
25+
€5.340
50+
€5.180
100+
€5.020
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
800V
-
PC Pin
37.5mm
21V/µs
-
0.0062ohm
41.5mm
20mm
39.5mm
39.5mm
DCP4 Series
-55°C
105°C
AEC-Q200
3296205

RoHS

Each
1+
€5.660
10+
€4.530
50+
€3.560
100+
€2.940
200+
€2.820
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1.3kV
-
PC Pin
27.5mm
50V/µs
-
0.014ohm
31.5mm
20mm
39.5mm
39.5mm
DCP4 Series
-55°C
105°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account