Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIMA
Manufacturer Part NoDCP4G054006JD2KSSD
Order Code3296193
Product RangeDCP4 Series
Technical Datasheet
1.099 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.000 |
10+ | €9.070 |
50+ | €8.410 |
100+ | €7.600 |
200+ | €7.450 |
324+ | €7.300 |
Price for:Each
Minimum: 1
Multiple: 1
€12.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIMA
Manufacturer Part NoDCP4G054006JD2KSSD
Order Code3296193
Product RangeDCP4 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance40µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)400V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing27.5mm
dv/dt Rating11V/µs
Peak Current-
RMS Current (Irms)-
ESR0.006ohm
Product Diameter-
Product Length31.5mm
Product Width20mm
Product Height39.5mm
Ripple Current-
Output (kvar)-
Height39.5mm
Product RangeDCP4 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (27-Jun-2018)
Product Overview
DCP4G054006JD2KSSD is a metallized polypropylene (PP) capacitor for DC-link application. Typical used as intermediate circuit capacitor e.g. in high power converter technology, power supplies, solar inverters etc.
- High volume/capacitance ratio, excellent self-healing properties
- Very low dissipation factor, high reliability
- AEC-Q200 qualified
- 40µF capacitance, 6mohm ESR (10KHz, 10°C), ±10% capacitance tolerance
- 400V rating voltage, 1.2Ur, 2sec test voltage
- Insulation resistance at +20°C, <gt/>30 000 sec (M¸ x mF)
- 440A IS (400VDC (70°C) / 300VDC (85°C), 9.5A IRMS (10KHz, 10°C)
- Solvent-resistant, flame-retardant plastic case with epoxy resin seal, UL94 V-0 encapsulation
- Operating temperature range from -55°C to +105°C
- Dimension (W x H x L) is 20 x 39.5 x 31.5mm
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
40µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
27.5mm
Peak Current
-
ESR
0.006ohm
Product Length
31.5mm
Product Height
39.5mm
Output (kvar)
-
Product Range
DCP4 Series
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2018)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
400V
Capacitor Terminals
PC Pin
dv/dt Rating
11V/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
20mm
Ripple Current
-
Height
39.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001