11 Product Results Found for "full+reel"
Find a huge range of Wirewound Inductors at Farnell Austria. We stock a large selection of Wirewound Inductors, including new and most popular products from the world's top manufacturers including: Taiyo Yuden, Epcos & Tdk
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 3000+ €0.037 | Min: 3000 / Mult: 3000 | - | - | - | - | - | - | 0805 [2012 Metric] | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 1000+ €0.099 2000+ €0.097 4000+ €0.095 6000+ €0.092 10000+ €0.087 | Min: 1000 / Mult: 1000 | 10µH | - | 0.133ohm | 23MHz | - | 900mA | 1210 [3225 Metric] | 1210 [3225 Metric] | - | CB Series | ± 20% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.5mm | |||||
TAIYO YUDEN | Each (Supplied on Full Reel) Full Reel | 1000+ €0.096 2000+ €0.093 4000+ €0.092 6000+ €0.090 10000+ €0.086 | Min: 1000 / Mult: 1000 | 47µH | - | 0.67ohm | 10MHz | - | 480mA | 1210 [3225 Metric] | 1210 [3225 Metric] | - | CB Series | ± 20% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.5mm | ||||
Each (Supplied on Full Reel) Full Reel | 1000+ €0.125 10000+ €0.109 20000+ €0.098 30000+ €0.091 50000+ €0.083 | Min: 1000 / Mult: 1000 | 100µH | - | 1.4ohm | 6MHz | - | 340mA | 1210 [3225 Metric] | 1210 [3225 Metric] | - | CB Series | ± 20% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.5mm | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 3000+ €0.202 | Min: 3000 / Mult: 3000 | 330nH | - | 1.5ohm | 800MHz | - | 220mA | 0805 [2012 Metric] | 0805 [2012 Metric] | - | B82498F SIMID Series | ± 5% | Unshielded | Ferrite | 2.3mm | 1.7mm | 1.4mm | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 1000+ €0.100 2000+ €0.094 4000+ €0.090 6000+ €0.086 10000+ €0.081 | Min: 1000 / Mult: 1000 | - | - | - | - | - | - | 1210 [3225 Metric] | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 4000+ €0.136 | Min: 4000 / Mult: 4000 | 150nH | - | 5ohm | 1.6MHz | - | 130mA | 0603 [1608 Metric] | 0603 [1608 Metric] | - | B82496C SIMID Series | ± 5% | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 6000+ €0.198 | Min: 6000 / Mult: 6000 | 22nH | - | 0.08ohm | 2.5GHz | - | 700mA | 0805 [2012 Metric] | 0805 [2012 Metric] | - | B82498F SIMID Series | ± 5% | Unshielded | Ferrite | 2.3mm | 1.7mm | 1.4mm | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 500+ €0.323 | Min: 500 / Mult: 500 | 6.8µH | 1.8A | 0.165ohm | - | 1.39A | 1.8A | - | 2020 [5050 Metric] | 5mm x 5mm x 2mm | VLCF Series | ± 30% | Shielded | Ferrite | 5mm | 5mm | 2mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ €0.084 | Min: 2000 / Mult: 2000 | 3.3µH | - | 1.2ohm | 60MHz | - | 260mA | 1210 [3225 Metric] | 1210 [3225 Metric] | - | NLV32-EF Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ €0.304 | Min: 2000 / Mult: 2000 | 3.3µH | - | 0.18ohm | 70MHz | - | 770mA | 1210 [3225 Metric] | 1210 [3225 Metric] | - | B82422H SIMID Series | ± 10% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm |