Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoNLV32T-3R3J-EF
Order Code2800803
Product RangeNLV32-EF Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoNLV32T-3R3J-EF
Order Code2800803
Product RangeNLV32-EF Series
Technical Datasheet
Inductance3.3µH
DC Resistance Max1.2ohm
Self Resonant Frequency60MHz
DC Current Rating260mA
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Product RangeNLV32-EF Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.3µH
Self Resonant Frequency
60MHz
Inductor Case / Package
1210 [3225 Metric]
Product Range
NLV32-EF Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.2mm
DC Resistance Max
1.2ohm
DC Current Rating
260mA
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005