Fixed Network Resistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Power Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.867 250+ €0.776 500+ €0.696 1000+ €0.682 | Min: 100 / Mult: 1 | 10kohm | Isolated | 2Resistors | 0606 [1616 Metric] | Convex | ± 0.25% | 75V | 125mW | ± 25ppm/K | Thin Film | Thin Film | Surface Mount Device | 200mW | 1.5mm | 1.6mm | 0.45mm | ACAS AT Series | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €1.650 50+ €0.963 100+ €0.867 250+ €0.776 500+ €0.696 More Pricing... | Min: 1 / Mult: 1 | 10kohm | Isolated | 2Resistors | 0606 [1616 Metric] | Convex | ± 0.25% | 75V | 125mW | ± 25ppm/K | Thin Film | Thin Film | Surface Mount Device | 200mW | 1.5mm | 1.6mm | 0.45mm | ACAS AT Series | -55°C | 155°C | AEC-Q200 |