Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoACAS06061002E1002P1AT
Order Code1713557
Product RangeACAS AT Series
Technical Datasheet
805 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.650 |
50+ | €0.963 |
100+ | €0.867 |
250+ | €0.776 |
500+ | €0.696 |
1000+ | €0.682 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoACAS06061002E1002P1AT
Order Code1713557
Product RangeACAS AT Series
Technical Datasheet
Resistance10kohm
Network Circuit TypeIsolated
No. of Resistors2Resistors
Resistor Case / Package0606 [1616 Metric]
Resistor TerminalsConvex
Resistance Tolerance± 0.25%
Voltage Rating75V
Power Rating per Resistor125mW
Temperature Coefficient± 25ppm/K
Resistor TypeThin Film
Resistor TechnologyThin Film
Resistor MountingSurface Mount Device
Terminal Pitch-
Power Rating200mW
Product Length1.5mm
Product Width1.6mm
Product Height0.45mm
Product RangeACAS AT Series
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Technical Specifications
Resistance
10kohm
No. of Resistors
2Resistors
Resistor Terminals
Convex
Voltage Rating
75V
Temperature Coefficient
± 25ppm/K
Resistor Technology
Thin Film
Terminal Pitch
-
Product Length
1.5mm
Product Height
0.45mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Network Circuit Type
Isolated
Resistor Case / Package
0606 [1616 Metric]
Resistance Tolerance
± 0.25%
Power Rating per Resistor
125mW
Resistor Type
Thin Film
Resistor Mounting
Surface Mount Device
Power Rating
200mW
Product Width
1.6mm
Product Range
ACAS AT Series
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
Product traceability