PWR-AC-AC90WU
AC/DC Power Adapter, ITE, 1 Output, 90 W, Universal Notebook/Laptop Power Supply
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €46.800 |
3+ | €42.240 |
Product Information
Product Overview
The LMS Power PWR-AC-AC90WU is a feature-rich, universal AC power adaptor for the world’s leading computer vendors including Asus, Acer, Dell, HP and many more. Now you don't need to worry if you have the right AC power adaptor for your computer. Supplied with replaceable power input tips, you simply select and fit the tip which is suited to your Notebook computer. The charger will help protect your hardware investment, with integral over current and over voltage protection that means if your electrical supply is less than stable, then your hardware is protected, automatically. Its universal classification means it works on a range of voltages automatically, ranging from 100-240V so it's ideal for almost any country.
- Universal 90W notebook/laptop power supply
- Nine DC output tips for maximum compatibility
- Ideal for ASUS, Acer, Dell, Lenovo Sony, HP and more
- Automatic power switching from 100-240V AC
- Integral over current, over voltage protection
- Low heat design
- Built-in RF choke to reduce RFI induced corruption
- Mains lead sold separately
Technical Specifications
ITE
90W
-
-
-
Fixed
PWR Series
To Be Advised
1 Output
-
-
Various
-
100V AC to 240V AC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate