Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoNFS50-7608J
Order Code1521392
Product RangeNFS50_7608J Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoNFS50-7608J
Order Code1521392
Product RangeNFS50_7608J Series
Technical Datasheet
No. of Outputs3 Output
Power Supply ApplicationsITE
Power Rating (Convection Cooling)50W
Output Voltage - Output 15.1V
Power Rating (Forced Cooling)60W @ 20CFM
Input Voltage VAC85V AC to 264V AC
Output Current - Output 15A
Output Voltage - Output 212V
Output Current - Output 22A
Output Voltage - Output 3-12V
Output Current - Output 31A
Output Voltage - Output 4-
Output Current - Output 4-
Power Supply Output TypeAdjustable, Fixed
Product RangeNFS50_7608J Series
Technical Specifications
No. of Outputs
3 Output
Power Rating (Convection Cooling)
50W
Power Rating (Forced Cooling)
60W @ 20CFM
Output Current - Output 1
5A
Output Current - Output 2
2A
Output Current - Output 3
1A
Output Current - Output 4
-
Product Range
NFS50_7608J Series
Power Supply Applications
ITE
Output Voltage - Output 1
5.1V
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 2
12V
Output Voltage - Output 3
-12V
Output Voltage - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85359000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.439985