Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYC0409-NA-D
Order Code3958922
Product RangeUltraCP MYC Series
Technical Datasheet
37 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.330 |
| 5+ | €16.320 |
| 10+ | €16.310 |
Price for:Each
Minimum: 1
Multiple: 1
€16.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYC0409-NA-D
Order Code3958922
Product RangeUltraCP MYC Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeCharge Pump, Module
Input Voltage Min20V
Input Voltage Max60V
Output Power Max-
Output Voltage Min5V
No. of Outputs1 Output
DC / DC Converter IC CaseLGA
Output Voltage Max15V
Output Current Max6A
No. of Pins52Pins
Output Current6A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min20V
Input Voltage DC Max60V
Switching Frequency270kHz
Height2.1mm
TopologyCharge Pump
Depth11.5mm
Operating Temperature Max105°C
Width9.5mm
Product RangeUltraCP MYC Series
MSL-
SVHCNo SVHC (07-Nov-2024)
Alternatives for MYC0409-NA-D
1 Product Found
Product Overview
MYC0409-NA-D is a 48 Volt divide-by-4 Charge pump Capacitor divider fully-integrated module. Capable of delivering up to 72 watts of power with peak efficiency of 97%. MYC0409 devices can be connected in parallel to provide high power, high efficiency solutions suitable for a variety of 48V to 12V step-down conversion applications such as datacentres, networking routers, base stations and optical equipment.
- Open drain power-good output
- Over-current and over-temperature protection
- Compensation loop-less charge pump
- Synchronizes to an external clock
- Stackable up to 4 modules
- Ultra-thin/small 11.5 x 9.5 x 2.0mm LGA package
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Voltage Min
20V
Output Power Max
-
No. of Outputs
1 Output
Output Voltage Max
15V
No. of Pins
52Pins
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
60V
Height
2.1mm
Depth
11.5mm
Width
9.5mm
MSL
-
DC / DC Converter Type
Charge Pump, Module
Input Voltage Max
60V
Output Voltage Min
5V
DC / DC Converter IC Case
LGA
Output Current Max
6A
Output Current
6A
Input Voltage DC Min
20V
Switching Frequency
270kHz
Topology
Charge Pump
Operating Temperature Max
105°C
Product Range
UltraCP MYC Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001