ex VAT

Isolated Chassis Mount DC / DC Converters:

5 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3889614

RoHS

Each
1+
€30.590
5+
€27.990
Min: 1 / Mult: 1
ITE
Open Frame
4:1
10W
2 Output
9V
555mA
-9V
-555mA
Regulated
1.5kV
24V
Fixed
52.3mm
19mm
55mm
9V
36V
PDQE10-U Series
3973585

RoHS

Each
1+
€46.260
5+
€42.560
10+
€41.710
Min: 1 / Mult: 1
ITE
Module
4:1
30W
1 Output
9V
3.333A
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
52.3mm
19mm
55mm
9V
36V
PYBE30-U Series
3595039

RoHS

Each
1+
€54.590
5+
€48.250
10+
€43.220
20+
€42.360
Min: 1 / Mult: 1
ITE
Module
4:1
20W
1 Output
9V
2.222A
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
31.5mm
21.2mm
76mm
9V
36V
PYBE20 Series
4127786

RoHS

Each
1+
€43.680
5+
€30.880
10+
€27.660
Min: 1 / Mult: 1
ITE
Module
4:1
6W
1 Output
9V
667mA
-
-
-
1.5kV
24V
Fixed, Adjustable
52.3mm
19mm
55mm
9V
36V
PQDE6W-U Series
4220649

RoHS

Each
24+
€46.000
Min: 24 / Mult: 24
ITE
Module
4:1
30W
1 Output
9V
3.333A
-
-
Regulated
1.5kV
24V
Fixed
31.5mm
25.3mm
76mm
9V
36V
PYBE30 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account