Print Page
PDQE10-Q24-D9-U
Isolated Chassis Mount DC/DC Converter, ITE, Open Frame, 4:1, 10 W, 2 Output, 9 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPDQE10-Q24-D9-U
Order Code3889614
Product RangePDQE10-U Series
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.590 |
| 5+ | €27.990 |
Price for:Each
Minimum: 1
Multiple: 1
€30.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoPDQE10-Q24-D9-U
Order Code3889614
Product RangePDQE10-U Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeOpen Frame
Input Ratio4:1
Output Power Max10W
No. of Outputs2 Output
Output Voltage - Output 19V
Output Current - Output 1555mA
Output Voltage - Output 2-9V
Output Current - Output 2-555mA
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width52.3mm
Height19mm
Depth55mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangePDQE10-U Series
SVHCTo Be Advised
Product Overview
- PDQE10-U series DC-DC converter
- Typ input voltage 24VDC (ultra-wide 4:1 input range)
- Up to 10W isolated output and 1,500VDC isolation
- Same side input/output connections
- Dual regulated outputs
- Input under-voltage, output short-circuit, over-current, & over-voltage protections
- Wide operating temperature range (-40 to 85°C)
- ±9VDC output voltage and ±555mA output current
- 86% typ efficiency
- EN 62368-1 and meets UL 62368
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
555mA
Output Current - Output 2
-555mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
19mm
Input Voltage DC Min
9V
Product Range
PDQE10-U Series
DC / DC Converter Type
Open Frame
Output Power Max
10W
Output Voltage - Output 1
9V
Output Voltage - Output 2
-9V
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
52.3mm
Depth
55mm
Input Voltage DC Max
36V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044