ex VAT

240W Isolated DIN Rail Mount DC / DC Converters:

367 Products Found

DIN rail power supplies or DIN rail mounted power supplies are available in AC-DC and DC-DC types and are mounted on standard DIN rails and find use in automated assembly lines in manufacturing, renewable energy, transportation, telecommunication, and other process automation applications where there is a need for power supplies that are modular, highly reliable and enable remote monitoring of the status.

Farnell stocks a good selection of DIN rail power supplies from leading manufacturers like Meanwell, Phoenix Contact, Traco Power, TDK Lambda, XP Power, Delta Electronics, Block and Siemens.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3248209

RoHS

Each
1+
€38.510
Min: 1 / Mult: 1
ITE
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
Fixed
48V
-
31.4mm
25.4mm
76.2mm
18V
75V
DTJ20 Series
3262068

RoHS

Date/Lot Code

Each
1+
€102.880
5+
€100.820
Min: 1 / Mult: 1
ITE
4:1
20W
1 Output
5V
4A
-
-
-
1.6kV
Fixed, Adjustable
24V
-
57.6mm
24.5mm
125mm
9.5V
36V
DPX20W Series
3534386

RoHS

Each
1+
€45.850
Min: 1 / Mult: 1
-
10:1
50W
1 Output
5V
10A
-
-
-
4kV
Fixed, Adjustable
800V
-
57mm
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
4292208

RoHS

Each
1+
€58.900
5+
€57.720
Min: 1 / Mult: 1
ITE & Industrial
6:1
240W
1 Output
32V
7.5A
-
-
-
4kV
Fixed
800V
-
85.5mm
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
4292204

RoHS

Each
1+
€29.140
5+
€27.750
10+
€26.510
Min: 1 / Mult: 1
ITE & Industrial
10:1
15W
1 Output
15V
1A
-
-
-
4kV
Fixed
800V
-
57.3mm
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
4292218

RoHS

Each
1+
€42.450
5+
€40.470
10+
€38.660
50+
€37.550
Min: 1 / Mult: 1
ITE & Industrial
10:1
45W
1 Output
48V
938mA
-
-
-
4kV
Fixed
800V
-
70mm
135mm
32mm
150V
1.5kV
DDRH-45 Series
4292202

RoHS

Each
1+
€29.140
5+
€26.710
10+
€26.510
Min: 1 / Mult: 1
ITE & Industrial
10:1
10W
1 Output
5V
2A
-
-
-
4kV
Fixed
800V
-
57.3mm
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
4292199

RoHS

Each
1+
€40.960
5+
€40.140
Min: 1 / Mult: 1
ITE & Industrial
6:1
120W
1 Output
32V
3.75A
-
-
-
4kV
Fixed
800V
-
63mm
125.2mm
115mm
250V
1.5kV
DDRH-120 Series
4292203

RoHS

Each
1+
€29.140
5+
€26.710
Min: 1 / Mult: 1
ITE & Industrial
10:1
15W
1 Output
12V
1.25A
-
-
-
4kV
Fixed
800V
-
57.3mm
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
1869159

RoHS

Each
1+
€84.020
5+
€82.920
10+
€81.810
50+
€80.170
Min: 1 / Mult: 1
ITE
4:1
24W
1 Output
12V
2A
-
-
Regulated
1.5kV
Fixed, Adjustable
24V
DIN Rail
27mm
75mm
100mm
18V
75V
TCL-DC Series
1869157

RoHS

Each
1+
€77.270
5+
€73.780
10+
€70.290
50+
€63.140
Min: 1 / Mult: 1
ITE
2:1
12W
1 Output
24V
1A
-
-
Regulated
1.5kV
Fixed, Adjustable
12V
DIN Rail
27mm
75mm
100mm
9.5V
18V
TCL-DC Series
1672129

RoHS

Each
1+
€100.330
5+
€95.150
10+
€89.960
50+
€82.050
Min: 1 / Mult: 1
ITE
4:1
60W
1 Output
24V
2.5A
-
-
Regulated
1.5kV
Fixed
60V
DIN Rail
45mm
75mm
100mm
18V
75V
TCL-DC Series
2068437

RoHS

Each
1+
€348.000
5+
€341.040
Min: 1 / Mult: 1
ITE
2:1
120W
1 Output
24V
5A
-
-
-
4kV
Fixed, Adjustable
24V
DIN Rail
-
-
-
18V
32V
QUINT POWER Series
2475872

RoHS

Each
1+
€42.010
5+
€40.750
10+
€39.490
50+
€37.820
Min: 1 / Mult: 1
ITE
4:1
13.5W
1 Output
5V
2.7A
-
-
-
1.5kV
Fixed
24V
-
18mm
91mm
56.5mm
9V
36V
DDC15 Series
2475874

RoHS

Each
1+
€40.570
5+
€38.170
10+
€37.000
50+
€35.410
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
Fixed
24V
-
18mm
91mm
56.5mm
9V
36V
DDC15 Series
3003005

RoHS

Each
1+
€47.800
5+
€46.840
10+
€45.890
50+
€44.930
100+
€43.980
Min: 1 / Mult: 1
Railway
4:1
60W
1 Output
24V
2.5A
-
-
-
4kV
Fixed, Adjustable
24V
-
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
3002978

RoHS

Each
1+
€63.550
5+
€62.280
10+
€61.010
50+
€59.740
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
24V
5A
-
-
-
4kV
Fixed, Adjustable
48V
-
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
3002992

RoHS

Each
1+
€28.510
5+
€27.940
10+
€27.370
50+
€26.800
100+
€26.230
More Pricing...
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
5V
3A
-
-
-
4kV
Fixed, Adjustable
48V
-
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
2812902

RoHS

Each
1+
€78.790
5+
€75.280
10+
€71.770
50+
€68.740
Min: 1 / Mult: 1
ITE
4:1
24W
1 Output
5V
5A
-
-
Regulated
1.5kV
Fixed
24V
DIN Rail
27mm
75mm
100mm
18V
75V
TCL-DC Series
3002973

RoHS

Each
1+
€91.080
5+
€89.260
10+
€87.440
50+
€85.620
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
12V
10A
-
-
-
4kV
Fixed, Adjustable
24V
-
32mm
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
3002993

RoHS

Each
1+
€32.660
5+
€32.010
10+
€31.350
50+
€30.700
100+
€30.050
Min: 1 / Mult: 1
Railway
4:1
30W
1 Output
12V
2.5A
-
-
-
4kV
Fixed, Adjustable
24V
-
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
3002971

RoHS

Each
1+
€86.150
5+
€84.430
10+
€82.700
50+
€80.980
Min: 1 / Mult: 1
Railway
2:1
100.8W
1 Output
24V
4.2A
-
-
-
4kV
Fixed, Adjustable
12V
-
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
3002990

RoHS

Each
1+
€27.680
5+
€27.130
10+
€26.570
50+
€26.020
100+
€25.470
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
24V
630mA
-
-
-
4kV
Fixed, Adjustable
48V
-
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3002988

RoHS

Each
1+
€26.490
5+
€25.960
10+
€25.430
50+
€24.900
100+
€24.370
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
12V
1.25A
-
-
-
4kV
Fixed, Adjustable
48V
-
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3002985

RoHS

Each
1+
€24.290
5+
€23.800
10+
€23.320
50+
€22.830
100+
€22.350
Min: 1 / Mult: 1
Railway
4:1
11.6W
1 Output
3.3V
3.5A
-
-
-
4kV
Fixed, Adjustable
24V
-
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
1-25 of 367 items
of 15 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account