7 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €77.270 | 
| 5+ | €73.780 | 
| 10+ | €70.290 | 
| 50+ | €63.140 | 
Product Information
Product Overview
The TCL 012-124DC is a 1-output Industrial DC to DC Converter with tightly regulated output voltage and ultra-wide input voltage range. The TCL-DC series 12W converter provides a reliable power source for sensitive load and other equipment exposed to a critical industrial environment. Further applications for this converter is isolation of a specific load or refreshing the 24V bus voltage. Easy installation is provided with snap-on mounting on DIN-rails and detachable screw terminal block.
- Adjustable output voltage
- Overload and short-circuit protection
- Low ripple and noise
- 1500VDC I/O Isolation
- Compact and slim plastic case
- Reliable snap-on mount on DIN-rail
- IP20 Protection rating (case)
- -25 to +70°C Operating temperature range
Applications
Industrial, Automation & Process Control
Contents
Industrial DC to DC converter, Wall mount bracket.
Technical Specifications
ITE
12W
24V
-
Regulated
Fixed, Adjustable
DIN Rail
75mm
9.5V
TCL-DC Series
2:1
1 Output
1A
-
1.5kV
12V
27mm
100mm
18V
No SVHC (14-Jun-2023)
Alternatives for TCL 012-124DC
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate