We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
Output Voltage - Output 1
No. of Pins
Output Current
Output Current - Output 1
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2323491 RoHS | TEXAS INSTRUMENTS | Each | 1+ €9.270 10+ €8.500 25+ €8.360 50+ €8.140 100+ €7.310 More Pricing... | Min: 1 / Mult: 1 | - | Module | 21.6V | 26.4V | 1W | SOIC | 1 Output | 5V | 28Pins | 200mA | 200mA | 5V | - | - | 400kHz | Regulated | 1kV | 85°C | 24V | Fixed | 7.6mm | 2.65mm | 18.1mm | 21.6V | 26.4V | DCR01 Series | |||
1461041 RoHS | TEXAS INSTRUMENTS | Each | 1+ €9.190 10+ €8.420 25+ €8.280 50+ €8.070 100+ €7.250 More Pricing... | Min: 1 / Mult: 1 | Industrial | Module | 4.5V | 5.5V | 1W | SOP | 1 Output | 5V | 14Pins | 200mA | 200mA | 5V | - | - | 400kHz | Unregulated | 1.5kV | 85°C | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCV01 Series | |||
1754818 RoHS | TEXAS INSTRUMENTS | Each | 1+ €6.630 | Min: 1 / Mult: 1 | Industrial | Module | 4.5V | 5.5V | 1W | SOP | 2 Output | 12V | 14Pins | 40mA | 83mA | 12V | -12V | 83mA | 400kHz | Unregulated | 1.5kV | 85°C | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCV01 Series |