Radial Leaded PPTCs:
652 Products FoundFind a huge range of Radial Leaded PPTCs at Farnell Austria. We stock a large selection of Radial Leaded PPTCs, including new and most popular products from the world's top manufacturers including: Littelfuse, Bourns, Multicomp Pro, Bel Fuse & Yageo
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating VAC
Voltage Rating
Voltage Rating VDC
Holding Current
Clamping Voltage Vc Max
Trip Current
Varistor Case Style
Time to Trip
Varistor Type
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ €1.160 50+ €0.795 250+ €0.669 500+ €0.569 1500+ €0.497 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-RHT | - | 16VDC | - | 10A | - | 18.5A | - | 9s | - | Rectangular | 100A | 10.2mm | - | 17.5mm | 3mm | 26.7mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 10+ €0.459 100+ €0.352 500+ €0.291 1000+ €0.268 2500+ €0.245 More Pricing... | Min: 10 / Mult: 10 | - | BK250 Series | - | 250VAC | - | 600mA | - | 1.2A | - | 8s | - | Rectangular | 10A | 5.1mm | - | 16mm | 4.6mm | 18mm | -40°C | 85°C | - | |||||
Each | 10+ €0.232 100+ €0.165 500+ €0.136 | Min: 10 / Mult: 10 | - | BK60 Series | - | 60V | - | 650mA | - | 1.3A | - | 5.3s | - | Round | 40A | 5.1mm | 9.4mm | - | 3.1mm | 16.1mm | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 5+ €0.661 10+ €0.614 25+ €0.573 50+ €0.521 | Min: 5 / Mult: 5 | - | - | - | 16VDC | - | 10A | - | 18.5A | - | 9s | - | Rectangular | 100A | 10.2mm | - | 17.5mm | 3mm | 26.5mm | -40°C | 125°C | - | ||||
MULTICOMP PRO | Each | 5+ €0.474 10+ €0.441 25+ €0.411 50+ €0.344 | Min: 5 / Mult: 5 | - | - | - | 16VDC | - | 4.5A | - | 7.8A | - | 3s | - | Rectangular | 100A | 5.1mm | - | 10.4mm | 3mm | 15.6mm | -40°C | 125°C | - | ||||
Each | 5+ €0.556 10+ €0.517 25+ €0.482 50+ €0.439 | Min: 5 / Mult: 5 | - | - | - | 32VDC | - | 500mA | - | 1A | - | 3s | - | Round | 100A | 5.1mm | 7.4mm | - | 3.3mm | 12.7mm | -40°C | 125°C | - | |||||
Each | 1+ €0.493 50+ €0.451 100+ €0.409 250+ €0.368 500+ €0.339 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16VDC | - | 5.5A | - | 11A | - | 10s | - | Rectangular | 100A | 5.1mm | - | 9.3mm | 3mm | 19.5mm | -40°C | 125°C | - | |||||
Each | 1+ €0.869 50+ €0.803 100+ €0.736 250+ €0.669 500+ €0.607 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16VDC | - | 10A | - | 20A | - | 10s | - | Rectangular | 100A | 10.2mm | - | 14.4mm | 3.6mm | 27.9mm | -40°C | 125°C | - | |||||
Each | 1+ €0.797 50+ €0.737 100+ €0.677 250+ €0.610 500+ €0.563 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16VDC | - | 12A | - | 24A | - | 12.5s | - | Rectangular | 100A | 10.2mm | - | 17.4mm | 3.6mm | 27.9mm | -40°C | 125°C | - | |||||
Each | 1+ €0.571 50+ €0.501 100+ €0.430 250+ €0.411 500+ €0.392 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16VDC | - | 4.5A | - | 9A | - | 5.5s | - | Rectangular | 100A | 5.1mm | - | 8.4mm | 3mm | 18.9mm | -40°C | 125°C | - | |||||
Each | 1+ €0.591 50+ €0.537 100+ €0.483 250+ €0.446 500+ €0.401 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16VDC | - | 5A | - | 10A | - | 5.8s | - | Rectangular | 100A | 5.1mm | - | 9.2mm | 3mm | 19.2mm | -40°C | 125°C | - | |||||
Each | 1+ €0.941 50+ €0.878 100+ €0.815 250+ €0.747 500+ €0.692 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16VDC | - | 11A | - | 22A | - | 11.2s | - | Rectangular | 100A | 10.2mm | - | 17.4mm | 3.6mm | 27.9mm | -40°C | 125°C | - | |||||
Each | 1+ €0.797 50+ €0.737 100+ €0.677 250+ €0.610 500+ €0.563 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16VDC | - | 13A | - | 26A | - | 14s | - | Rectangular | 100A | 10.2mm | - | 17.4mm | 3.6mm | 28.9mm | -40°C | 125°C | - | |||||
Each | 1+ €0.689 50+ €0.635 100+ €0.581 250+ €0.538 500+ €0.494 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16VDC | - | 7.5A | - | 15A | - | 7s | - | Rectangular | 100A | 5.1mm | - | 11.8mm | 3mm | 24.3mm | -40°C | 125°C | - | |||||
Each | 1+ €0.550 50+ €0.482 100+ €0.414 250+ €0.402 500+ €0.390 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16VDC | - | 4A | - | 8A | - | 5s | - | Rectangular | 100A | 5.1mm | - | 8.4mm | 3mm | 17.9mm | -40°C | 125°C | - | |||||
Each | 1+ €0.831 50+ €0.765 100+ €0.698 250+ €0.638 500+ €0.582 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16VDC | - | 9A | - | 18A | - | 9s | - | Rectangular | 100A | 10.2mm | - | 14.4mm | 3.6mm | 24.9mm | -40°C | 125°C | - | |||||
Each | 1+ €0.528 50+ €0.484 100+ €0.439 250+ €0.396 500+ €0.366 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16VDC | - | 7A | - | 14A | - | 6.8s | - | Rectangular | 100A | 5.1mm | - | 11.8mm | 3mm | 23.3mm | -40°C | 125°C | - | |||||
Each | 1+ €0.629 50+ €0.581 100+ €0.532 250+ €0.489 500+ €0.448 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16VDC | - | 6.5A | - | 13A | - | 6.5s | - | Rectangular | 100A | 5.1mm | - | 10.7mm | 3mm | 23.2mm | -40°C | 125°C | - | |||||
Each | 1+ €0.612 50+ €0.557 100+ €0.502 250+ €0.463 500+ €0.416 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16VDC | - | 6A | - | 12A | - | 6.5s | - | Rectangular | 100A | 5.1mm | - | 8.75mm | 3mm | 22.4mm | -40°C | 125°C | - | |||||
Each | 1+ €0.342 10+ €0.297 50+ €0.260 100+ €0.245 200+ €0.235 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF | - | 60V | - | 170mA | - | 340mA | - | 3s | - | Round | 40A | 5.8mm | 7.4mm | - | 3mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 1+ €0.611 10+ €0.524 50+ €0.465 100+ €0.438 200+ €0.401 More Pricing... | Min: 1 / Mult: 1 | Through Hole | POLY-FUSE 30R Series | - | 30VDC | - | 2.5A | - | 5A | - | 10.3s | - | Rectangular | 40A | 3mm | - | 11.4mm | 3mm | 18.3mm | -40°C | 85°C | - | |||||
Each | 5+ €0.532 50+ €0.424 250+ €0.366 500+ €0.337 1000+ €0.311 More Pricing... | Min: 5 / Mult: 5 | Through Hole | POLY-FUSE 60R Series | - | 60V | - | 500mA | - | 1A | - | 4s | - | Round | 40A | 5.1mm | 7.9mm | - | 3.1mm | 13.7mm | -40°C | 85°C | - | |||||
Each | 5+ €0.418 50+ €0.368 250+ €0.317 500+ €0.292 1500+ €0.271 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | - | 60V | - | 400mA | - | 800mA | - | 3.8s | - | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 13.7mm | -40°C | 85°C | - | |||||
Each | 5+ €0.515 50+ €0.457 250+ €0.417 500+ €0.384 1500+ €0.356 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | - | 30VDC | - | 4A | - | 8A | - | 12.7s | - | Rectangular | 40A | 5.1mm | - | 14.4mm | 3mm | 24.8mm | -40°C | 85°C | - | |||||
Each | 5+ €0.415 50+ €0.365 250+ €0.315 500+ €0.290 1500+ €0.268 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | - | 60V | - | 750mA | - | 1.5A | - | 6.3s | - | Round | 40A | 5.1mm | 10.4mm | - | 3.1mm | 16mm | -40°C | 85°C | - |