Print Page
Image is for illustrative purposes only. Please refer to product description.
382 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.546 |
10+ | €0.457 |
25+ | €0.403 |
50+ | €0.374 |
Price for:Each
Minimum: 5
Multiple: 5
€2.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010843
Order Code4067828
Technical Datasheet
Product Range-
Voltage Rating32VDC
Holding Current500mA
Trip Current1A
Time to Trip3s
Fuse ShapeRound
Current Rating Max100A
Lead Spacing5.1mm
Diameter7.4mm
Length-
Thickness3.3mm
Height12.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP010843 is a compact round PTC resettable fuse designed for overcurrent protection in 32V DC systems. Engineered to hold at 500mA and trip at 1A within approximately 3seconds, it features a 7.4mm diameter and can withstand up to 100A without damage.
- UL and TUV approved
- Reliable circuit protection by resetting after fault clearance
- Quickly responds to overcurrent events to prevent damage
- Compact design with 5.1mm lead spacing, ideal for PCB mounting
- Suited for diverse environmental conditions
- Handles current spikes without permanent failure
Technical Specifications
Product Range
-
Holding Current
500mA
Time to Trip
3s
Current Rating Max
100A
Diameter
7.4mm
Thickness
3.3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
32VDC
Trip Current
1A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
12.7mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2036
Product traceability