Print Page
Image is for illustrative purposes only. Please refer to product description.
158 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.479 |
500+ | €0.409 |
1000+ | €0.372 |
5000+ | €0.299 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€52.90 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD17308Q3
Order Code3125023RL
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id47A
Drain Source On State Resistance0.0094ohm
On Resistance Rds(on)0.0094ohm
Transistor Case StyleSON
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.3V
Power Dissipation Pd2.7W
Power Dissipation2.7W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
Product Overview
The CSD17308Q3 is a 30V N-channel NexFET™ Power MOSFET with low thermal resistance and optimized for 5V gate drive. It is been designed to minimize losses in power conversion and optimized for control or synchronous FET applications. Suitable for point of load synchronous buck converter for applications in networking, telecom and computing systems.
- Ultra low Qg and Qgd
- Avalanche rated
- Halogen-free
- Optimized for 5V gate drive
Applications
Power Management, Motor Drive & Control, Computers & Computer Peripherals, Industrial
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0094ohm
Transistor Case Style
SON
Rds(on) Test Voltage
4.5V
Power Dissipation Pd
2.7W
No. of Pins
8Pins
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Channel Type
N Channel
Continuous Drain Current Id
47A
On Resistance Rds(on)
0.0094ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.3V
Power Dissipation
2.7W
Operating Temperature Max
150°C
Qualification
-
MSL
-
Alternatives for CSD17308Q3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000163
Product traceability