Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFS820R08A6P2BPSA1
Order Code3267802
Product RangeHybridPACK
Also Known AsFS820R08A6P2, SP001499702
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €579.150 |
Price for:Each
Minimum: 1
Multiple: 1
€579.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS820R08A6P2BPSA1
Order Code3267802
Product RangeHybridPACK
Also Known AsFS820R08A6P2, SP001499702
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
DC Collector Current820A
Continuous Collector Current820A
Collector Emitter Saturation Voltage1.3V
Collector Emitter Saturation Voltage Vce(on)1.3V
Power Dissipation Pd714W
Power Dissipation714W
Junction Temperature Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max750V
Collector Emitter Voltage V(br)ceo750V
IGBT TechnologyIGBT EDT2
Transistor MountingPanel
Product RangeHybridPACK
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
Continuous Collector Current
820A
Collector Emitter Saturation Voltage Vce(on)
1.3V
Power Dissipation
714W
Operating Temperature Max
150°C
IGBT Termination
Press Fit
Collector Emitter Voltage V(br)ceo
750V
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
DC Collector Current
820A
Collector Emitter Saturation Voltage
1.3V
Power Dissipation Pd
714W
Junction Temperature Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
750V
IGBT Technology
IGBT EDT2
Product Range
HybridPACK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability