Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKN03N60RC2ATMA1
Order Code3886355RL
Also Known AsSP005349949, IKN03N60RC2
Technical Datasheet
2.984 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €0.312 |
| 500+ | €0.221 |
| 1000+ | €0.199 |
| 5000+ | €0.177 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€36.20 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKN03N60RC2ATMA1
Order Code3886355RL
Also Known AsSP005349949, IKN03N60RC2
Technical Datasheet
DC Collector Current5.7A
Continuous Collector Current5.7A
Collector Emitter Saturation Voltage Vce(on)2V
Collector Emitter Saturation Voltage2V
Power Dissipation6.3W
Power Dissipation Pd6.3W
Collector Emitter Voltage V(br)ceo600V
Collector Emitter Voltage Max600V
Transistor Case StyleSOT-223
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingSurface Mount
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Collector Current
5.7A
Collector Emitter Saturation Voltage Vce(on)
2V
Power Dissipation
6.3W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
SOT-223
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Collector Current
5.7A
Collector Emitter Saturation Voltage
2V
Power Dissipation Pd
6.3W
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003