ARM Microcontrollers:
6 Products FoundFind a huge range of i.MX RT Family i.MX RT1170 Series Microprocessors ARM Microcontrollers at Farnell Austria. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & EFM32 Family EFM32GG Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €15.730 10+ €13.460 25+ €12.920 50+ €12.380 100+ €12.130 | Min: 1 / Mult: 1 | i.MX RT Family i.MX RT1170 Series Microprocessors | ARM Cortex-M7 | 32 bit | 800MHz | 289Pins | MAPBGA | 13I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 900mV | 1.15V | -40°C | 105°C | Surface Mount | i.MX | i.MX RT1170 | |||||
Each | 1+ €17.810 10+ €14.650 25+ €14.510 50+ €14.020 100+ €13.520 | Min: 1 / Mult: 1 | i.MX RT Family i.MX RT1170 Series Microprocessors | Arm Cortex-M4, Arm Cortex-M7 | 32 bit | 800MHz | 289Pins | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | - | i.MX RT1170 | |||||
Each | 1+ €20.250 5+ €18.770 10+ €17.280 25+ €16.510 50+ €16.500 | Min: 1 / Mult: 1 | i.MX RT Family i.MX RT1170 Series Microprocessors | Arm Cortex-M4, Arm Cortex-M7 | 32 bit | 800MHz | 289Pins | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | - | i.MX RT1170 | |||||
Each | 1+ €17.590 10+ €15.050 25+ €14.930 50+ €14.800 100+ €14.680 | Min: 1 / Mult: 1 | i.MX RT Family i.MX RT1170 Series Microprocessors | ARM Cortex-M4F, ARM Cortex-M7F | 32 bit | 1GHz | 289Pins | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 20Channels | 12Bit | 900mV | 1.15V | 0°C | 95°C | Surface Mount | i.MX RT | i.MX RT117H Series | |||||
Each | 1+ €17.950 10+ €14.300 25+ €13.390 50+ €13.200 100+ €13.010 | Min: 1 / Mult: 1 | i.MX RT Family i.MX RT1170 Series Microprocessors | Arm Cortex-M4, Arm Cortex-M7 | 32 bit | 1GHz | 289Pins | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 3V | 3.6V | 0°C | 95°C | Surface Mount | - | i.MX RT1170 | |||||
Each | 152+ €12.510 | Min: 152 / Mult: 152 | i.MX RT Family i.MX RT1170 Series Microprocessors | Arm Cortex-M4, Arm Cortex-M7 | 32 bit | 800MHz | 289Pins | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | - | i.MX RT1170 |