Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €17.810 |
10+ | €14.650 |
25+ | €14.510 |
50+ | €14.020 |
100+ | €13.520 |
Product Information
Product Overview
MIMXRT1176CVM8A is a i.MX RT1170 crossover MCU is a dual-core device featuring an Arm® Cortex®-M7 and Arm® Cortex®-M4 for real-time microcontroller (MCU) performance and high integration for automotive, industrial and IoT applications. The real-time microcontroller (MCU) family offers various memory interfaces and a wide range of connectivity interfaces including 3x Ethernet up to Gbps with TSN/AVB, UART, SPI, I2C, USB, and 3x CAN-FD. The i.MX RT1170 provides advanced embedded security including secure boot and crypto engines. It is supported by the MCUXpresso ecosystem, which includes an SDK, a choice of IDEs and secure provisioning and configuration tools to enable rapid development. Typical applications are industrial human machine interfaces (HMI), motor control, home appliance, high-end audio appliance, low-end instrument cluster, Point-of-Sale (PoS).
- 6468 CoreMark with Arm Cortex-M7 at 1Ghz and Arm Cortex-M4 at 400MHz
- 2MB SRAM with 512KB of TCM for Arm Cortex-M7 and 256KB of TCM for Cortex-M4
- Zephyr RTOS support, 2 x Gb ENET with AVB and TSN, 2D GPU, MIPI® CSI/DSI
- Secure always-on RAM (4KB), secure and trusted access control
- Dual core enhanced feature
- Industrial temperature range from -40 to +105°C
- 289MAPBGA, 0.8mm pitch package
- 800MHz main core frequency
- High assurance boot (HAB)
Technical Specifications
i.MX RT Family i.MX RT1170 Series Microprocessors
32 bit
-
MAPBGA
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
2Channels
3V
-40°C
Surface Mount
i.MX RT1170
MSL 3 - 168 hours
Arm Cortex-M4, Arm Cortex-M7
800MHz
289Pins
-
2MB
12Bit
3.6V
105°C
-
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate