We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
1.2438V Voltage References:
2.785 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
IC Type
Output Type
Product Range
No. of Amplifiers
Topology
Input Voltage Min
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
Output Current
IC Case / Package
Output Voltage Nom
Switching Frequency
Supply Voltage Range
No. of Pins
Amplifier Case Style
IC Mounting
Input Voltage Max
Operating Temperature Min
Amplifier Output
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape  | 1+ €0.364 10+ €0.256 100+ €0.212 500+ €0.208 1000+ €0.204 More Pricing...  | Min: 1 / Mult: 1  | Shunt - Adjustable  | -  | -  | ZR431  | -  | -  | -  | 2.5V  | 20V  | 1%  | ± 55ppm/°C  | -  | SOT-23  | -  | -  | -  | 3Pins  | -  | Surface Mount  | 20V  | -40°C  | -  | 85°C  | -  | |||||
Each (Supplied on Cut Tape) Cut Tape  | 1+ €2.200 10+ €1.520 50+ €1.320 100+ €1.080 250+ €0.946 More Pricing...  | Min: 1 / Mult: 1  | Series - Fixed  | -  | -  | ISL21080  | -  | -  | -  | 1.4925V  | 1.5075V  | 0.5%  | ± 50ppm/°C  | -  | SOT-23  | -  | -  | -  | 3Pins  | -  | Surface Mount  | 5.5V  | -40°C  | -  | 85°C  | -  | |||||
Each (Supplied on Cut Tape) Cut Tape  | 1+ €3.600 10+ €3.060 25+ €2.950 50+ €2.710 100+ €2.090 More Pricing...  | Min: 1 / Mult: 1  | Series - Fixed  | -  | -  | FGA ISL60002  | -  | -  | -  | 2.495V  | 2.505V  | 5mV  | ± 20ppm/°C  | -  | SOT-23  | -  | -  | -  | 3Pins  | -  | Surface Mount  | 5.5V  | -40°C  | -  | 85°C  | -  | |||||
Each (Supplied on Cut Tape) Cut Tape  | 1+ €5.040 10+ €3.870 25+ €3.580 100+ €3.150 250+ €3.000 More Pricing...  | Min: 1 / Mult: 1  | Series - Fixed  | -  | -  | MAX6037  | -  | -  | -  | 2.495V  | 2.505V  | 0.2%  | ± 6ppm/°C  | -  | SOT-23  | -  | -  | -  | 5Pins  | -  | Surface Mount  | 5.5V  | -40°C  | -  | 125°C  | -  | |||||
3009267 RoHS  | Each (Supplied on Cut Tape) Cut Tape  | 1+ €2.840 10+ €2.130 25+ €1.950 50+ €1.790 100+ €1.610 More Pricing...  | Min: 1 / Mult: 1  | Series - Fixed  | -  | -  | -  | -  | -  | -  | 2.4975V  | 2.5025V  | 0.1%  | 20ppm/°C  | -  | SOT-23  | -  | -  | -  | 5Pins  | -  | Surface Mount  | 5.5V  | -40°C  | -  | 125°C  | AEC-Q100  | ||||
STMICROELECTRONICS  | Each (Supplied on Cut Tape) Cut Tape  | 1+ €0.772 10+ €0.621 100+ €0.541 500+ €0.441 1000+ €0.440 More Pricing...  | Min: 1 / Mult: 1  | Shunt - Fixed  | -  | -  | -  | -  | -  | -  | 1.2238V  | 1.2262V  | 0.1%  | ± 13ppm/°C  | -  | SOT-323  | -  | -  | -  | 5Pins  | -  | Surface Mount  | -  | -40°C  | -  | 125°C  | -  | ||||
Each (Supplied on Cut Tape) Cut Tape  | 1+ €5.790 10+ €4.470 25+ €4.130 100+ €3.470 250+ €3.300 More Pricing...  | Min: 1 / Mult: 1  | Series - Fixed  | -  | -  | -  | -  | -  | -  | 2.49V  | 2.51V  | 0.4%  | ± 40ppm/°C  | -  | SOT-23  | -  | -  | -  | 5Pins  | -  | Surface Mount  | 12.6V  | -40°C  | -  | 85°C  | -  | |||||
STMICROELECTRONICS  | Each (Supplied on Cut Tape) Cut Tape  | 5+ €0.234 10+ €0.161 100+ €0.123 500+ €0.104 1000+ €0.102 More Pricing...  | Min: 5 / Mult: 5  | Shunt - Adjustable  | -  | -  | -  | -  | -  | -  | 2.495V  | 36V  | 2%  | -  | -  | SOT-23  | -  | -  | -  | 3Pins  | -  | Surface Mount  | 36V  | -40°C  | -  | 105°C  | -  | ||||
Each (Supplied on Cut Tape) Cut Tape  | 1+ €2.000 10+ €1.510 50+ €1.340 100+ €1.130 250+ €0.990 More Pricing...  | Min: 1 / Mult: 1  | Series - Fixed  | -  | -  | ISL21010  | -  | -  | -  | 2.994V  | 3.006V  | 0.2%  | ± 15ppm/°C  | -  | SOT-23  | -  | -  | -  | 3Pins  | -  | Surface Mount  | 5.5V  | -40°C  | -  | 125°C  | -  | |||||
Each Packaging Options  | 5+ €0.270 10+ €0.186 100+ €0.149 500+ €0.143 1000+ €0.140 More Pricing...  | Min: 5 / Mult: 5  | Shunt - Adjustable  | -  | -  | TL431  | -  | -  | -  | 2.495V  | 36V  | 0.5%  | -  | -  | SOT-23  | -  | -  | -  | 3Pins  | -  | Surface Mount  | 36V  | -40°C  | -  | 85°C  | -  | |||||
Each (Supplied on Cut Tape) Cut Tape  | 1+ €4.580 10+ €3.500 25+ €3.230 100+ €2.700 250+ €2.570 More Pricing...  | Min: 1 / Mult: 1  | Shunt - Fixed  | -  | -  | LM4050  | -  | -  | -  | 2.4975V  | 2.5025V  | 0.1%  | ± 20ppm/°C  | -  | SOT-23  | -  | -  | -  | 3Pins  | -  | Surface Mount  | -  | -40°C  | -  | 125°C  | -  | |||||
Each (Supplied on Cut Tape) Cut Tape  | Pricing is unavailable. Please contact customer services.  | Series - Fixed  | -  | -  | NCP51460  | -  | -  | -  | 3.267V  | 3.333V  | 1%  | ± 18ppm/°C  | -  | SOT-23  | -  | -  | -  | 3Pins  | -  | Surface Mount  | 28V  | 0°C  | -  | 100°C  | -  | ||||||
Each (Supplied on Cut Tape) Cut Tape  | 1+ €5.700 10+ €4.630 25+ €4.210 100+ €3.550 250+ €3.390  | Min: 1 / Mult: 1  | Shunt - Fixed  | -  | -  | -  | -  | -  | -  | 1.2189V  | 1.2311V  | 0.5%  | ± 15ppm/°C  | -  | SOT-23  | -  | -  | -  | 3Pins  | -  | Surface Mount  | -  | -40°C  | -  | 85°C  | -  | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options  | 100+ €0.212 500+ €0.208 1000+ €0.204 2500+ €0.200 5000+ €0.196  | Min: 100 / Mult: 5  | Shunt - Adjustable  | -  | -  | ZR431  | -  | -  | -  | 2.5V  | 20V  | 1%  | ± 55ppm/°C  | -  | SOT-23  | -  | -  | -  | 3Pins  | -  | Surface Mount  | 20V  | -40°C  | -  | 85°C  | -  | |||||
Each (Supplied on Cut Tape) Cut Tape  | 1+ €2.860 10+ €2.160 25+ €1.990 100+ €1.790 250+ €1.710 More Pricing...  | Min: 1 / Mult: 1  | Series - Fixed  | -  | -  | MAX6018  | -  | -  | -  | 1.258V  | 1.2681V  | 0.4%  | 16ppm/°C  | -  | SOT-23  | -  | -  | -  | 3Pins  | -  | Surface Mount  | 5.5V  | -40°C  | -  | 85°C  | -  | |||||
Each (Supplied on Cut Tape) Cut Tape  | 1+ €6.050 10+ €4.670 25+ €4.320 100+ €3.740 250+ €3.570 More Pricing...  | Min: 1 / Mult: 1  | Series - Fixed  | -  | -  | MAX6062  | -  | -  | -  | 2.043V  | 2.053V  | 0.24%  | ± 6ppm/°C  | -  | SOT-23  | -  | -  | -  | 3Pins  | -  | Surface Mount  | 12.6V  | -40°C  | -  | 85°C  | -  | |||||
Each (Supplied on Cut Tape) Cut Tape  | 1+ €15.120 10+ €12.010 25+ €11.240 100+ €9.560 250+ €9.180  | Min: 1 / Mult: 1  | Series - Fixed  | -  | -  | -  | -  | -  | -  | 2.499V  | 2.501V  | 0.02%  | ± 1.5ppm/°C  | -  | NSOIC  | -  | -  | -  | 8Pins  | -  | Surface Mount  | 36V  | -40°C  | -  | 85°C  | -  | |||||
STMICROELECTRONICS  | Each (Supplied on Cut Tape) Re-Reel Packaging Options  | 100+ €0.123 500+ €0.104 1000+ €0.102 5000+ €0.0998 10000+ €0.0978  | Min: 100 / Mult: 5  | Shunt - Adjustable  | -  | -  | -  | -  | -  | -  | 2.495V  | 36V  | 2%  | -  | -  | SOT-23  | -  | -  | -  | 3Pins  | -  | Surface Mount  | 36V  | -40°C  | -  | 105°C  | -  | ||||
Each (Supplied on Cut Tape) Cut Tape  | 1+ €2.920 10+ €2.200 25+ €2.020 100+ €1.730 250+ €1.640 More Pricing...  | Min: 1 / Mult: 1  | Shunt - Fixed  | -  | -  | MAX6006  | -  | -  | -  | 1.2475V  | 1.2525V  | 0.2%  | ± 30ppm/°C  | -  | SOT-23  | -  | -  | -  | 3Pins  | -  | Surface Mount  | -  | -40°C  | -  | 85°C  | -  | |||||
Each Packaging Options  | 100+ €0.149 500+ €0.143 1000+ €0.140 5000+ €0.137 10000+ €0.134  | Min: 100 / Mult: 5  | Shunt - Adjustable  | -  | -  | TL431  | -  | -  | -  | 2.495V  | 36V  | 0.5%  | -  | -  | SOT-23  | -  | -  | -  | 3Pins  | -  | Surface Mount  | 36V  | -40°C  | -  | 85°C  | -  | |||||
Each (Supplied on Cut Tape) Cut Tape  | 1+ €2.540 10+ €1.900 25+ €1.740 100+ €1.440 250+ €1.360 More Pricing...  | Min: 1 / Mult: 1  | Shunt - Fixed  | -  | -  | LM4040  | -  | -  | -  | 2.046V  | 2.05V  | 0.1%  | ± 20ppm/°C  | -  | SOT-23  | -  | -  | -  | 3Pins  | -  | Surface Mount  | -  | -40°C  | -  | 85°C  | -  | |||||
Each (Supplied on Cut Tape) Cut Tape  | 1+ €4.030 10+ €3.060 25+ €2.820 100+ €2.360 250+ €2.240 More Pricing...  | Min: 1 / Mult: 1  | Series - Fixed  | -  | -  | -  | -  | -  | -  | 3.2996V  | 3.3004V  | 0.04%  | ± 1.5ppm/°C  | -  | SOT-23  | -  | -  | -  | 6Pins  | -  | Surface Mount  | 5.5V  | -40°C  | -  | 125°C  | -  | |||||
STMICROELECTRONICS  | Each (Supplied on Cut Tape) Cut Tape  | 5+ €0.286 10+ €0.188 100+ €0.135 500+ €0.113 1000+ €0.0878 More Pricing...  | Min: 5 / Mult: 5  | Shunt - Adjustable  | -  | -  | -  | -  | -  | -  | 2.495V  | 36V  | 1%  | -  | -  | TO-92  | -  | -  | -  | 3Pins  | -  | Through Hole  | 36V  | 0°C  | -  | 70°C  | AEC-Q100  | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options  | 100+ €0.502 3000+ €0.492  | Min: 100 / Mult: 1  | Series - Fixed  | -  | -  | -  | -  | -  | -  | 2.046V  | 2.05V  | 0.1%  | 50ppm/°C  | -  | SOT-23  | -  | -  | -  | 6Pins  | -  | Surface Mount  | 5.5V  | -40°C  | -  | 125°C  | AEC-Q100  | |||||
Each (Supplied on Cut Tape) Cut Tape  | 1+ €0.373 10+ €0.279 100+ €0.231 500+ €0.193 1000+ €0.190 More Pricing...  | Min: 1 / Mult: 1  | Shunt - Adjustable  | -  | -  | -  | -  | -  | -  | 1.24V  | 16V  | 0.5%  | -  | -  | SOT-23  | -  | -  | -  | 3Pins  | -  | Surface Mount  | 16V  | -40°C  | -  | 125°C  | AEC-Q100  | |||||