Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.200 |
| 10+ | €1.520 |
| 50+ | €1.320 |
| 100+ | €1.080 |
| 250+ | €0.946 |
| 500+ | €0.860 |
| 1000+ | €0.825 |
| 2500+ | €0.764 |
Product Information
Product Overview
The ISL21080CIH315Z-TK is an Analogue Voltage Reference features low supply voltage operation at ultra-low 310nA typical, 1.5μA maximum operating current. Additionally, the ISL21080 family features guaranteed initial accuracy as low as ±0.2% and 50ppm/°C temperature coefficient. This reference is an ideal for general purpose portable applications to extend battery life at lower cost. The ISL21080 is provided in the industry standard 3 lead SOT-23 pinout. The ISL21080 output voltages can be used as precision voltage sources for voltage monitors, control loops, standby voltages for low power states for DSP, FPGA, DataPath Controllers, microcontrollers and other core voltage such as 0.9, 1.024, 1.25, 1.5, 2.048, 2.5, 3.0, 3.3, 4.096 and 5.0V.
- 30μVp-p (0.1 to 10Hz) Output voltage noise
- 1.5μA Maximum supply current
- ±7mA Current capability
- -40°C to +85°C Operating temperature range
Applications
Wireless, Sensing & Instrumentation, Communications & Networking, Power Management, Portable Devices, Consumer Electronics, Medical, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Series - Fixed
1.4925V
0.5%
SOT-23
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
1.5V
ISL21080
1.5075V
± 50ppm/°C
3Pins
5.5V
85°C
-
-
SOT-23
Technical Docs (2)
Alternatives for ISL21080CIH315Z-TK
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate