Product Information
Product Overview
The MAX674CPA+ is a +10V precision voltage reference in 8 pin DIP package. The MAX674 is a precision voltage reference that is pretrimmed to within ±0.15% of 10V. The reference features excellent temperature stability (as low as 12ppm/°C guaranteed), low current drain and low noise. Typical applications include A/D converters, D/A converters, digital voltmeters, voltage regulators and threshold detectors.
- Pretrimmed to +10V, ±0.15%
- Operating temperature range from 0°C to 70°C
- Low noise of 20µVP-P, 750µA quiescent supply current at no load
- Low supply current of 1.4mA (max)
- Short circuit protected, 30mA short circuit current
- 0.006%/V line regulation, 0.001%/mA load regulation
- Pin for pin compatible with REF01
- 12ppm/°C temperature coefficient, 15mV initial error
- ±600mV output adjustment range
- 5µs turn-on settling time
- Switching Power Supplies; DC-DC Converters; Motor Controllers; Pin Diode Drivers; Charge Pump Voltage Inverters
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Shunt - Fixed
9.985V
15mV
DIP
Through Hole
0°C
-
No SVHC (07-Jul-2017)
10V
-
10.015V
± 12ppm/°C
8Pins
33V
70°C
MSL 1 - Unlimited
-
DIP
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate