Produktspezifikationen
Produktbeschreibung
The MAX674CPA+ is a +10V precision voltage reference in 8 pin DIP package. The MAX674 is a precision voltage reference that is pretrimmed to within ±0.15% of 10V. The reference features excellent temperature stability (as low as 12ppm/°C guaranteed), low current drain and low noise. Typical applications include A/D converters, D/A converters, digital voltmeters, voltage regulators and threshold detectors.
- Pretrimmed to +10V, ±0.15%
- Operating temperature range from 0°C to 70°C
- Low noise of 20µVP-P, 750µA quiescent supply current at no load
- Low supply current of 1.4mA (max)
- Short circuit protected, 30mA short circuit current
- 0.006%/V line regulation, 0.001%/mA load regulation
- Pin for pin compatible with REF01
- 12ppm/°C temperature coefficient, 15mV initial error
- ±600mV output adjustment range
- 5µs turn-on settling time
- Switching Power Supplies; DC-DC Converters; Motor Controllers; Pin Diode Drivers; Charge Pump Voltage Inverters
Anwendungen
Power-Management
Warnungen und Hinweise
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
Shunt, fest
9.985V
15mV
DIP
Durchsteckmontage
0°C
-
No SVHC (07-Jul-2017)
10V
-
10.015V
± 12ppm/°C
8Pin(s)
33V
70°C
MSL 1 - unbegrenzt
-
DIP
Technische Dokumente (2)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat