Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €16.670 |
10+ | €11.730 |
91+ | €9.150 |
182+ | €8.970 |
273+ | €8.780 |
546+ | €8.600 |
Product Information
Product Overview
LTC®6430-20 is a differential gain block amplifier designed to drive high resolution, high speed ADC with excellent linearity beyond 1000MHz and with low associated output noise. It operates from a single 5V power supply and consumes only 850mW. In its differential configuration, it can directly drive the differential inputs of an ADC. Using 1:2 baluns, the device makes an excellent 50 ohm wideband balanced amplifier. It designed for ease of use, requiring a minimum of support components. The device is internally matched to 100 ohm differential source/load impedance. On chip bias and temperature compensation ensure consistent performance over environmental changes. Application includes differential ADC driver, differential IF amplifier, OFDM signal chain amplifier, 50 ohm balanced IF amplifier, 75 ohm CATV amplifier, 700MHz to 800MHz LTE amplifier, low phase noise clock or LO amplifier.
- Insensitive to VCC variation
- Typical -3dB bandwidth is 2060MHz (low frequency cut-off, 20MHz, TA=25°C, VCC=5V)
- Typical differential input match is -10dB (25MHz to 2200MHz, TA=25°C, VCC=5V)
- Typical forward differential power gain is 20.8dB (100MHz to 400MHz, TA=25°C, VCC=5V)
- Typical reverse differential isolation is -23dB (25MHz to 4000MHz, TA=25°C, VCC=5V)
- Typical differential output match is -10dB (25MHz to 1400MHz, TA=25°C, VCC=5V)
- Typical differential power gain is 21.1dB (De-embedded to package, frequency=50MHz)
- Typical output 1dB compression point is 23.0dBm (frequency=50MHz, TA=25°C, VCC=5V)
- Typical noise figure is 2.9dB (frequency=50MHz, TA=25°C, VCC=5V)
- 24-lead plastic QFN package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
20MHz
21.1dB
QFN-EP
4.75V
-40°C
-
MSL 1 - Unlimited
2.06GHz
4.27dB
24Pins
5.25V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate