32bit RF Transceivers - 2.4GHz & Above ISM Band:
3 Products FoundFind a huge range of 32bit RF Transceivers - 2.4GHz & Above ISM Band at Farnell Austria. We stock a wide range of RF Transceivers - 2.4GHz & Above ISM Band, such as 32bit RF Transceivers - 2.4GHz & Above ISM Band from the worlds top manufacturers including: Stmicroelectronics & Nxp
View
Buyer
Engineer
Manufacturer
Data Rate
Device Core
RF / IF Modulation
Frequency Min
Data Bus Width
MCU Core Size
Frequency Max
Receiving Current
Operating Frequency Max
Program Memory Size
RF IC Case Style
RAM Memory Size
CPU Speed
No. of Pins
Supply Voltage Min
IC Case / Package
No. of I/O's
Supply Voltage Max
MCU Case Style
Transmitting Current
Output Power (dBm)
Interfaces
Embedded Interface Type
Sensitivity dBm
RF Transceiver Applications
MCU Applications
Operating Temperature Min
Operating Temperature Max
MCU Series
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €5.270 25+ €4.720 50+ €4.610 100+ €4.510 250+ €4.400 | Min: 10 / Mult: 1 | 2Mbps | ARM Cortex-M0 | GFSK | 2.402GHz | 32 bit | 32bit | 32bit | 2.48GHz | - | 32MHz | 128KB | WLCSP | 96KB | 32MHz | 34Pins | 1.14V | WLCSP | 12I/O's | 1.26V | WLCSP | - | 4dBm | I2S, SPI, UART | I2S, SPI, UART | -94dBm | 2.4GHz Bluetooth Low Energy Systems | Bluetooth Low Energy Transceiver | -20°C | 85°C | NXH3670 | Surface Mount | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €2.280 250+ €2.160 500+ €2.080 1000+ €1.780 | Min: 100 / Mult: 1 | 1Mbps | ARM Cortex-M0 | GFSK | 2.4GHz | - | 32bit | 32bit | 2.4835GHz | 7.7mA | 32MHz | - | QFN | - | 32MHz | 32Pins | 1.7V | QFN | 15I/O's | 3.6V | QFN | 15.1mA | 8dBm | SPI, UART | SPI, UART | -88dBm | Automotive Products, Consumer Medical, Fitness, Security/Proximity, Watches, Wellness & Sports | Bluetooth Low Energy | -40°C | 105°C | BlueNRG | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 2500+ €1.970 | Min: 2500 / Mult: 2500 | 1Mbps | ARM Cortex-M0 | GFSK | 2.4GHz | - | 32bit | 32bit | 2.4835GHz | 7.7mA | 32MHz | - | WLCSP | - | 32MHz | 34Pins | 1.7V | WLCSP | 14I/O's | 3.6V | WLCSP | 15.1mA | 8dBm | SPI, UART | SPI, UART | -88dBm | Automotive Products, Consumer Medical, Fitness, Security/Proximity, Watches, Wellness & Sports | Bluetooth Low Energy | -40°C | 105°C | BlueNRG | - | |||||