ex VAT

-259.15°C RTD Temperature Sensors (RTDs):

2 Products Found

At Farnell, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.  

Show More
View
Buyer
Engineer
Manufacturer
RTD Type
Sensing Temperature Min
Sensing Temperature Max
Resistance
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Wire Configuration
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3868170

RoHS

Each
1+
€573.150
Min: 1 / Mult: 1
Probe
-259.15°C
600°C
100ohm
-259.15°C
600°C
100ohm
Platinum
Stainless Steel
1.8mm
12.1mm
4-Wire
PT100 Series
3868169
Each
1+
€236.570
Min: 1 / Mult: 1
Probe
-259°C
600°C
100ohm
-259.15°C
600°C
100ohm
Platinum
Stainless Steel
2mm
20.3mm
4-Wire
PT100 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account