Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPT-103
Order Code3868170
Product RangePT100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €573.150 |
Price for:Each
Minimum: 1
Multiple: 1
€573.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPT-103
Order Code3868170
Product RangePT100 Series
Technical Datasheet
Sensing Temperature Min-259.15°C
RTD TypeProbe
RTD Accuracy-
Sensing Temperature Max600°C
Resistance100ohm
Measured Temperature Min-259.15°C
Measured Temperature Max600°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialStainless Steel
Probe Diameter1.8mm
Probe Length12.1mm
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration4-Wire
Product RangePT100 Series
Technical Specifications
Sensing Temperature Min
-259.15°C
RTD Accuracy
-
Resistance
100ohm
Measured Temperature Max
600°C
RTD Element Material
Platinum
Probe Diameter
1.8mm
Cable Length - Metric
-
Cable Termination
-
Product Range
PT100 Series
RTD Type
Probe
Sensing Temperature Max
600°C
Measured Temperature Min
-259.15°C
Resistance @ 0°C
100ohm
Probe Material
Stainless Steel
Probe Length
12.1mm
Cable Length - Imperial
-
Wire Configuration
4-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08981