ex VAT

Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Sensing Temperature Min
Measured Temperature Min
Measured Temperature Max
Sensing Temperature Max
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4724367

RoHS

Each
1+
€55.200
5+
€53.510
10+
€53.200
20+
€52.890
Min: 1 / Mult: 1
K
-200°C
-200°C
1200°C
1200°C
Nickel Chromium
100"
2.5m
-
-
-
-
-
-
-
-
4721730

RoHS

Each
1+
€69.030
Min: 1 / Mult: 1
K
-
0°C
920°C
-
Nickel Chromium
-
-
5.91"
150mm
0.06"
1.5mm
Standard Connector
IEC
Unshielded
QIN Series
4721733

RoHS

Each
1+
€89.370
Min: 1 / Mult: 1
K
-
-
-
-
Nickel Chromium
-
-
31.5"
800mm
0.18"
4.5mm
Standard Connector
IEC
Unshielded
QIN Series
4724252

RoHS

Each
1+
€54.800
5+
€54.630
10+
€54.450
20+
€54.280
Min: 1 / Mult: 1
K
-200°C
-200°C
+1200°C
-
Nickel Chromium
100"
2.5m
-
-
-
-
-
-
-
-
4721788

RoHS

Each
1+
€95.780
Min: 1 / Mult: 1
K
-
0°C
1150°C
-
Nickel Chromium
-
-
23.62"
600mm
0.24"
6mm
Standard Connector
ANSI
Unshielded
QIN Series
4722184

RoHS

Each
1+
€99.200
Min: 1 / Mult: 1
T
-
0°C
370°C
-
Nickel Chromium
-
-
12"
304.8mm
0.1875"
4.76mm
Standard Connector
ANSI
Unshielded
QIN Series
4721683

RoHS

Each
1+
€71.080
Min: 1 / Mult: 1
K
-
0°C
1070°C
-
Nickel Chromium
-
-
24"
609.6mm
0.125"
3.18mm
Standard Connector
ANSI
Unshielded
QIN Series
4722128

RoHS

Each
1+
€87.670
Min: 1 / Mult: 1
T
-
0°C
260°C
-
Nickel Chromium
-
-
12"
304.8mm
0.0625"
1.59mm
Standard Connector
ANSI
Unshielded
QIN Series
4721382

RoHS

Each
1+
€64.890
Min: 1 / Mult: 1
J
-
0°C
440°C
-
Nickel Chromium
-
-
24"
609.6mm
0.0625"
1.59mm
Standard Connector
ANSI
Unshielded
QIN Series
4721638

RoHS

Each
1+
€60.770
Min: 1 / Mult: 1
K
-
0°C
920°C
-
Nickel Chromium
-
-
6"
152.4mm
0.0625"
1.59mm
Standard Connector
ANSI
Unshielded
QIN Series
4721315

RoHS

Each
1+
€83.420
Min: 1 / Mult: 1
E
-
0°C
730°C
-
Nickel Chromium
-
-
24"
609.6mm
0.1875"
4.76mm
Standard Connector
ANSI
Unshielded
QIN Series
4722200

RoHS

Each
1+
€66.500
Min: 1 / Mult: 1
T
-
-
-
-
Nickel Chromium
-
-
17.72"
450mm
0.06"
1.5mm
Standard Connector
ANSI
Unshielded
QIN Series
4721657

RoHS

Each
1+
€78.770
Min: 1 / Mult: 1
K
-
0°C
1150°C
-
Nickel Chromium
-
-
18"
457.2mm
0.25"
6.35mm
Standard Connector
ANSI
Unshielded
QIN Series
4721778

RoHS

Each
1+
€69.030
Min: 1 / Mult: 1
K
-
0°C
1150°C
-
Nickel Chromium
-
-
11.81"
300mm
0.24"
6mm
Standard Connector
ANSI
Unshielded
QIN Series
4722157

RoHS

Each
1+
€62.670
Min: 1 / Mult: 1
T
-
0°C
315°C
-
Nickel Chromium
-
-
18"
457.2mm
0.125"
3.18mm
Standard Connector
ANSI
Unshielded
QIN Series
4721436

RoHS

Each
1+
€66.960
Min: 1 / Mult: 1
J
-
0°C
620°C
-
Nickel Chromium
-
-
12"
304.8mm
0.1875"
4.76mm
Standard Connector
ANSI
Unshielded
QIN Series
4721661

RoHS

Each
1+
€104.030
Min: 1 / Mult: 1
K
-
0°C
1150°C
-
Nickel Chromium
-
-
12"
304.8mm
0.25"
6.35mm
Standard Connector
ANSI
Unshielded
QIN Series
4721415

RoHS

Each
1+
€71.080
Min: 1 / Mult: 1
J
-
0°C
520°C
-
Nickel Chromium
-
-
24"
609.6mm
0.125"
3.18mm
Standard Connector
ANSI
Unshielded
QIN Series
4722167

RoHS

Each
1+
€92.890
Min: 1 / Mult: 1
T
-
0°C
315°C
-
Nickel Chromium
-
-
12"
304.8mm
0.125"
3.18mm
Standard Connector
ANSI
Unshielded
QIN Series
4721286

RoHS

Each
1+
€69.030
Min: 1 / Mult: 1
E
-
0°C
820°C
-
Nickel Chromium
-
-
6"
152.4mm
0.25"
6.35mm
Standard Connector
ANSI
Unshielded
QIN Series
4721745

RoHS

Each
1+
€68.890
Min: 1 / Mult: 1
K
-
-
-
-
Nickel Chromium
-
-
7.87"
200mm
0.06"
1.5mm
Standard Connector
ANSI
Unshielded
QIN Series
4721717

RoHS

Each
1+
€78.770
Min: 1 / Mult: 1
K
-
0°C
1150°C
-
Nickel Chromium
-
-
24"
609.6mm
0.1875"
4.76mm
Standard Connector
ANSI
Unshielded
QIN Series
4722145

RoHS

Each
1+
€97.290
Min: 1 / Mult: 1
T
-
0°C
370°C
-
Nickel Chromium
-
-
12"
304.8mm
0.25"
6.35mm
Standard Connector
ANSI
Unshielded
QIN Series
4721787

RoHS

Each
1+
€84.570
Min: 1 / Mult: 1
K
-
-
-
-
Nickel Chromium
-
-
17.72"
450mm
0.24"
6mm
Standard Connector
ANSI
Unshielded
QIN Series
4722208

RoHS

Each
1+
€62.670
Min: 1 / Mult: 1
T
-
-
-
-
Nickel Chromium
-
-
17.72"
450mm
0.12"
3mm
Standard Connector
ANSI
Unshielded
QIN Series
1-25 of 375 items
of 15 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account