Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoEQIN-14E-6
Order Code4721286
Product RangeQIN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €69.030 |
Price for:Each
Minimum: 1
Multiple: 1
€69.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEQIN-14E-6
Order Code4721286
Product RangeQIN Series
Technical Datasheet
Thermocouple TypeE
Measured Temperature Min0°C
Measured Temperature Max820°C
Sensor Body MaterialNickel Chromium
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial6"
Probe Length - Metric152.4mm
Probe Diameter - Imperial0.25"
Probe Diameter - Metric6.35mm
Insulation-
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeQIN Series
Product Overview
EQIN-14E-6 is a quick disconnect moulded thermocouple probe.
- E type thermocouple
- Inconnel sheath material
- 1/4" sheath diameter
- Exposed thermocouple junction
- 6" sheath length
- Male connector permanently moulded to probe sheath adds strength and durability
- High strength bendable design
- Withstands vibration, high temperature and high pressure
- Connector body rated to 180°C (356°F)
- Made with special limits of error material
Notes
Mating connector, clamp and other accessory sold separately.
Technical Specifications
Thermocouple Type
E
Measured Temperature Max
820°C
Lead Length - Imperial
-
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.25"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
QIN Series
Measured Temperature Min
0°C
Sensor Body Material
Nickel Chromium
Lead Length - Metric
-
Probe Length - Metric
152.4mm
Probe Diameter - Metric
6.35mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069853