Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.050 |
3+ | €28.690 |
Price for:Each
Minimum: 1
Multiple: 1
€31.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoKT 100 V - 4 OHM
Order Code3401451
Technical Datasheet
Driver TypeFull-range
Impedance4ohm
Power Rating Nom25W
External Width - Metric94.6mm
Resonant Frequency37Hz
Sound Pressure Level (SPL)80dB
Speaker ShapeRound with Square Frame
Product Dimensions128.5mm x 51.4mm
External Width - Imperial3.724"
Frequency Range32Hz to 9.5kHz
Frequency Response Min32Hz
Temperature Grade-
Frequency Response Max9.5kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max40W
External Length - Metric94.6mm
External Depth - Metric51.4mm
External Length - Imperial3.724"
External Depth - Imperial2.024"
Product Overview
10cm (4") Woofer with low resonant frequency and compact size. Large strokes possible due to elastic rubber surround and deep magnet while noise is minimized through venting of air gap and t-yoke. Simple basket for various installation possibilities.
- Bass speaker driver which is used to reinforce the lower frequencies
- Simple basket design
- Elastic rubber surround
- Multi-purpose applications
- Driver size: 4”
- Power (RMS/Max): 25W / 40W
- Impedance: 4 Ohm
- Frequency response: 32Hz – 9.5kHz
- Mean SPL (1W/1m): 80dB
- Cut out diameter: 92mm
Technical Specifications
Driver Type
Full-range
Power Rating Nom
25W
Resonant Frequency
37Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
3.724"
Frequency Response Min
32Hz
Frequency Response Max
9.5kHz
Product Range
-
Power Rating Max
40W
External Depth - Metric
51.4mm
External Depth - Imperial
2.024"
Impedance
4ohm
External Width - Metric
94.6mm
Sound Pressure Level (SPL)
80dB
Product Dimensions
128.5mm x 51.4mm
Frequency Range
32Hz to 9.5kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
94.6mm
External Length - Imperial
3.724"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.498