Print Page
Image is for illustrative purposes only. Please refer to product description.
232 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €14.830 |
25+ | €12.360 |
50+ | €11.050 |
100+ | €10.170 |
250+ | €9.610 |
Price for:Each
Minimum: 1
Multiple: 1
€14.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The MC23783 is a Heel Grounder with conductive grounding tab. The heel grounder with Velcro fastening system with 7-inch Velstretch and 7-inch hook. Suitable for ESD footwear, heel and toe grounders should be worn on both feet to insure effective use.
- 1MΩ resistor
- Dual layer conductive rubber
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Safety
Notes
Heel and toe grounders should be worn on both feet to insure effective use.
Technical Specifications
Grounder Type
Heel
Resistance
1Mohm
Lead Length
457.2mm
Product Range
-
Grounder Colour
Grey
Strap Material
Rubber
Fastening Type
Hook and Loop
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:64069050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02835