ex VAT

MOSFET Solid State Relays:

19 Products Found

Farnell provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Farnell’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Forward Current If
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1708435

RoHS

Date/Lot Code

Each
1+
€4.430
5+
€3.740
10+
€3.580
20+
€3.230
50+
€3.170
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
60V
600mA
SO-4
Surface Mount
20mA
Gull Wing
1ohm
3.75kV
0.4pF
1µA
ASSR
2393246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.570
5+
€3.870
10+
€3.700
20+
€3.080
50+
€3.020
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
60V
600mA
SO-4
Surface Mount
20mA
Gull Wing
1ohm
3.75kV
0.4pF
1µA
ASSR
1708438

RoHS

Date/Lot Code

Each
1+
€6.660
5+
€5.950
10+
€5.380
20+
€5.110
50+
€4.920
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
60V
1A
SO-4
Surface Mount
20mA
Gull Wing
0.5ohm
3.75kV
0.4pF
-
ASSR
1708433

RoHS

Date/Lot Code

Each
1+
€4.250
5+
€3.580
10+
€3.440
20+
€3.100
50+
€3.040
Min: 1 / Mult: 1
DPST-NO
DPST-NO (2 Form A)
AC / DC
60V
200mA
DIP-8
Through Hole
20mA
PC Pin
10ohm
3.75kV
0.8pF
1µA
ASSR
1708441

RoHS

Date/Lot Code

Each
1+
€7.250
5+
€6.470
10+
€5.840
20+
€5.740
50+
€5.640
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
60V
2.5A
DIP-6
Through Hole
20mA
PC Pin
0.1ohm
3.75kV
0.8pF
-
ASSR
2393240

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.660
10+
€2.130
25+
€2.030
50+
€1.840
100+
€1.800
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
60V
200mA
SO-4
Surface Mount
20mA
Gull Wing
10ohm
3.75kV
0.4pF
1µA
ASSR
2393229

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€6.500
37+
€5.160
112+
€5.060
300+
€4.870
750+
€4.770
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
60V
1A
SO-4
Surface Mount
20mA
Gull Wing
0.5ohm
3.75kV
0.4pF
-
ASSR
2393230

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€6.970
5+
€6.230
10+
€5.630
20+
€5.530
50+
€5.420
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
60V
2.5A
DIP-6
Surface Mount
20mA
Gull Wing
0.1ohm
3.75kV
0.8pF
-
ASSR
2393252

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.920
37+
€2.020
112+
€1.970
300+
€1.950
750+
€1.880
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
400V
100mA
SO-4
Surface Mount
20mA
Gull Wing
35ohm
3.75kV
0.4pF
-
ASSR
1708460

RoHS

Date/Lot Code

Each
1+
€5.970
5+
€5.320
10+
€4.820
20+
€4.730
50+
€4.630
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
600V
200mA
DIP-6
Through Hole
20mA
PC Pin
16ohm
3.75kV
0.8pF
-
ASSR
1708453

RoHS

Date/Lot Code

Each
1+
€3.680
5+
€3.100
10+
€2.960
20+
€2.690
50+
€2.640
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
400V
120mA
SO-4
Surface Mount
20mA
Gull Wing
25ohm
3.75kV
0.4pF
-
ASSR
2393242

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.550
25+
€3.320
75+
€3.190
200+
€3.140
500+
€3.090
Min: 1 / Mult: 1
DPST-NO
DPST-NO (2 Form A)
AC / DC
60V
200mA
DIP-8
Surface Mount
20mA
Gull Wing
10ohm
3.75kV
0.8pF
1µA
ASSR
1798610

RoHS

Each
1+
€6.820
5+
€6.720
10+
€6.610
20+
€6.050
50+
€5.480
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
60V
2.5A
DIP-6
Through Hole
20mA
PC Pin
0.1ohm
2.5kV
0.8pF
1µA
G3VM-BR Series
1708436

RoHS

Date/Lot Code

Each
1+
€6.820
5+
€6.100
10+
€5.510
20+
€5.410
50+
€5.300
Min: 1 / Mult: 1
DPST-NO
DPST-NO (2 Form A)
AC / DC
60V
600mA
DIP-8
Through Hole
20mA
PC Pin
1ohm
3.75kV
0.8pF
1µA
ASSR
1708445

RoHS

Each
1+
€5.170
5+
€4.730
10+
€4.540
20+
€4.110
50+
€4.040
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
250V
200mA
SO-4
Surface Mount
20mA
Gull Wing
10ohm
3.75kV
0.4pF
-
ASSR
1708461

RoHS

Date/Lot Code

Each
1000+
€4.190
Min: 1000 / Mult: 1000
SPST-NO
SPST-NO (1 Form A)
AC / DC
600V
200mA
DIP-6
Surface Mount
20mA
Gull Wing
16ohm
3.75kV
0.8pF
-
ASSR
1708437

RoHS

Each
800+
€5.020
Min: 800 / Mult: 800
DPST-NO
DPST-NO (2 Form A)
AC / DC
60V
600mA
DIP-8
Surface Mount
20mA
Gull Wing
1ohm
3.75kV
0.8pF
1µA
ASSR
1708458

RoHS

Date/Lot Code

Each
1500+
€2.750
Min: 1500 / Mult: 1500
DPST-NO
DPST-NO (2 Form A)
AC / DC
400V
100mA
DIP-8
Through Hole
20mA
PC Pin
35ohm
3.75kV
0.8pF
-
ASSR
1798611

RoHS

OMRON ELECTRONIC COMPONENTS
Each
1+
€7.550
5+
€7.260
10+
€6.850
20+
€6.380
50+
€5.970
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
60V
2.5A
DIP-6
Surface Mount
20mA
Gull Wing
0.1ohm
2.5kV
0.8pF
1µA
G3VM-ER Series
1-19 of 19 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
FINDER
Trade Account