Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPERITE
Manufacturer Part No24D30MSTB
Order Code2723201
Product RangeSTB Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerAMPERITE
Manufacturer Part No24D30MSTB
Order Code2723201
Product RangeSTB Series
Technical Datasheet
Relay MountingPanel Mount
Load Current2A
Operating Voltage Min-
Operating Voltage Max2.5V
Switching Mode-
Timer FunctionsDelay-On-Release
Control Voltage AC Min-
Control Voltage AC Max-
Control Voltage DC Min20V
Control Voltage DC Max28V
Product RangeSTB Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Relay Mounting
Panel Mount
Operating Voltage Min
-
Switching Mode
-
Control Voltage AC Min
-
Control Voltage DC Min
20V
Product Range
STB Series
Load Current
2A
Operating Voltage Max
2.5V
Timer Functions
Delay-On-Release
Control Voltage AC Max
-
Control Voltage DC Max
28V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10841