Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BD3
Order Code3054652
Product RangeHarmony XB4 Series
Also Known As785901354543
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.500 |
5+ | €14.050 |
10+ | €13.820 |
20+ | €13.590 |
50+ | €13.320 |
Price for:Each
Minimum: 1
Multiple: 1
€14.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BD3
Order Code3054652
Product RangeHarmony XB4 Series
Also Known As785901354543
Technical Datasheet
IP / NEMA RatingIP69, IK03, NEMA 4X
Product RangeHarmony XB4 Series
Product Overview
The ZB4BD3 is an Ø 22mm selector switch head with standard handle for use with Harmony XB4 switches. The selector switch head has 3 positions and 45 degree stay put type of operator.
- Black colour handle
- Chromium plated metal bezel
- Operating temperature range -25°C to +70°C
- IP69K conforming to IEC 60529 standard
- NEMA 4X, NEMA 13 rated
Applications
Industrial
Technical Specifications
For Use With
Schneider Harmony XB4 Series Pushbutton and Selector Switches
Product Range
Harmony XB4 Series
IP / NEMA Rating
IP69, IK03, NEMA 4X
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04