7 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €456.300 |
Product Information
Product Overview
The ST-5S-BT2 from Ideal-Tek is a Smart Tweezers™ with Bluetooth. It features a Bluetooth™ low energy link to mobile platforms. The link allows for visualization of measurements and measurement parameters, recording measurement sets, configuration of data boundaries and value alerts. It is ideal for surface mount devices and features built-in high precision LCR probe, automated test range selection and universal micro USB charger. Smart Tweezers™ gives users an easy way to sort and evaluate loose components and to perform on-board measurements and debugging. The probe can also be used to test conventional components with wire leads too short to insert into the test terminals. Smart Tweezers™ automatically specifies L, C or R with parallel and series mode and selects a proper measurement range and test frequency for high accuracy measurements. The unit displays component type and more detailed component analysis such as Z and ESR. It is used for electronics manufacturing process.
- 0.5/1.0 ±5% Vrms sine wave test signal level, 100Ω ±1% source impedance
- 0.05ohm to 9.9MΩ resistance, 0.5pF to 4999μF capacitance, 0.5µH to 999mH inductance range
- 0.001 to 1000 dissipation factor, 0.001 to 1000 quality factor
- Portable and ergonomic design with Bluetooth™ connectivity
- Convenient one-hand operation, test signal levels from 0.25Vrms to 1Vrms
- Swiss made precise test leads and manual C, R, L, Z and ESR modes
- 1KHz, 10KHz, 120Hz, 100Hz AC test mode test frequency, 50ppm (0.005%) test frequency accuracy
- Diode polarity/short testing, faster measurements, high visibility OLED display
- Built-in Li-ion battery and secondary D, Q, ESR parameters
- Automatic component identification function eliminates unnecessary trial and error time
Applications
Test & Measurement
Technical Specifications
SMD Component Testing Tweezer
999mH
9.9Mohm
No SVHC (21-Jan-2025)
10kHz
4999µF
Smart Tweezers Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate