Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIKALOGIC
Manufacturer Part NoSP1018G
Order Code4004134
Product RangeSP1000G Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,622.000 |
| 5+ | €3,550.000 |
| 10+ | €3,477.000 |
| 20+ | €3,405.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,622.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIKALOGIC
Manufacturer Part NoSP1018G
Order Code4004134
Product RangeSP1000G Series
Technical Datasheet
No. of Data Channels18
No. of Clock Inputs1
Data Memory Size4Gbit
Frequency250MHz
Power Consumption-
External Height46mm
External Width150mm
External Depth151mm
Weight500g
Product RangeSP1000G Series
SVHCTo Be Advised
Product Overview
SP1018G is a logic analyser and arbitrary pattern generator offers in depth analysis of logic signals and protocols with 1GSPS (1ns) timing resolution. External reference clocking (IN and OUT), trigger input and output as well as adjustable threshold and output voltage level make SP1000G series a uniquely powerful laboratory equipment.
- 18 logic channels
- Input, push pull and open-drain configurable channels
- State mode up to 250MHz and timing mode operation
- Arbitrary pattern generator on any number of channels
- Supports 0.9V to 5V levels
- 4Gb internal buffer memory
- USB-3 streaming interface
Contents
SP1000G host device, 2 x active probes (9 channels each), 2 x 9-channels probes harness, 12V 3A power supply, USB-3 (A to B) 1.5m cable.
Technical Specifications
No. of Data Channels
18
Data Memory Size
4Gbit
Power Consumption
-
External Width
150mm
Weight
500g
SVHC
To Be Advised
No. of Clock Inputs
1
Frequency
250MHz
External Height
46mm
External Depth
151mm
Product Range
SP1000G Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4