Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €556.920 |
Product Information
Product Overview
IR4059 is a Bluetooth® compatible insulation tester. It has a 5-range, 50V to 1000V digital insulation resistance tester with bargraph and delivers efficient functions and features to help shorten the work time associated with field insulation testing. Its high voltage range integrates an ingenious safety feature. Technicians are prompted to unlock when selecting the voltage-a pivotal step to prevent accidental high-voltage application to low-voltage equipment. The IR4059 is the ideal insulation tester for a technician to use when checking the insulation resistance of an electric car, thanks to its safety features, reliable performance, and user-friendly design. The insulation tester can perform EV and HEV continuity checks as well as resistance measurement of safety conductors in building electrical equipment as defined by IEC 60364.
- Stable and high-speed digital readings; 0.3second response time for PASS/ FAIL judgment
- 200mA grounding line continuity check function
- Built in AC/DC voltage meter, useful for testing solar power generation system and electric vehicles
- Drop proof onto concrete from 1m (3.28 feet), robust, damage-resistant design
- Significantly improve testing speed using test lead with remote switch
- Instantly create reports by a free app (GENNECT Cross)
- Easily transfer measurement data to an Excel® file
- 600VAC (10s) overload protection
- Semi-transmissive FSTN LCD with back lighting, bar-graph indicator display
- Dimension is 160mm W x 98mm H x 46mm D
Contents
Insulation tester, Connection cable L4930 ×1, Alligator clip set L4935 ×1, Test pin set L4938 ×1, Neck strap ×1, Test lead set with remote switch (red) LR9788-10×1, Protector Z5042×1, Instruction manual ×1, LR6 (AA) alkaline batteries ×4.
Technical Specifications
Digital Megohmmeter
100Mohm to 4Gohm
65°C
160mm
536g
No SVHC (21-Jan-2025)
50V, 125V, 250V, 500V, 1kV
-25°C
98mm
46mm
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate