Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKELLER
Manufacturer Part NoLEO1 / -1...30BAR / 81000
Order Code2253623
Product RangeLEO 1 Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €584.750 |
5+ | €539.060 |
10+ | €528.280 |
25+ | €517.500 |
50+ | €506.720 |
Price for:Each
Minimum: 1
Multiple: 1
€584.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKELLER
Manufacturer Part NoLEO1 / -1...30BAR / 81000
Order Code2253623
Product RangeLEO 1 Series
Technical Datasheet
Pressure Measuring Range-1bar to 30bar
Resolution (in H2O)-
Sensor Output TypeDigital
Accuracy-
Pressure Measurement TypeAbsolute
Response Time-
Voltage Rating3VDC
Operating Pressure Max30bar
Operating Temperature Min0°C
Port StyleG1/4 (1/4" BSP)
Operating Temperature Max50°C
Product RangeLEO 1 Series
Product Overview
The LEO1 / -1...30BAR / 81000 is a micro-processor controlled Pressure Measuring Instrument with digital indication, highly accuracy and integrated fast peak, maximum and minimum function. The top display indicates the actual pressure, the bottom display shows the maximum or minimum pressure since the last RESET. Peak-mode The pressure is measured 5000 times per second and is brought to the display twice per second. The top display shows the actual pressure, the bottom display the peak or trough-pressure.
- -1 to 30bar Pressure range
- <lt/>0.1%FS Accuracy RT
- <lt/>0.2%FS Total error band
- G1/4" Pressure connection
- 1000 Hours continuous operation battery life
- 150-hour Continuous operation battery life in peak-mode
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Pressure Measuring Range
-1bar to 30bar
Sensor Output Type
Digital
Pressure Measurement Type
Absolute
Voltage Rating
3VDC
Operating Temperature Min
0°C
Operating Temperature Max
50°C
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (23-Jan-2024)
Resolution (in H2O)
-
Accuracy
-
Response Time
-
Operating Pressure Max
30bar
Port Style
G1/4 (1/4" BSP)
Product Range
LEO 1 Series
Technical Docs (1)
Alternatives for LEO1 / -1...30BAR / 81000
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.384646
UN Hazard Code:3091