Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2,699.000 |
Product Information
Alternatives for 783830-01
1 Product Found
Product Overview
783830-01 is a cRIO-9063 667MHz dual-core CPU, 256MB DRAM, 512MB storage, Zynq-7020 FPGA, 4-slot CompactRIO controller. It is a rugged, fanless, embedded controller that you can use for advanced control and monitoring applications. This software-designed controller features an FPGA, a real-time processor running the NI Linux Real-Time OS, and embedded user interface capability. Additionally, the cRIO-9063 features an SDHC slot and a variety of connectivity ports, including one tri-speed RJ-45 Gigabit Ethernet, one USB host, one USB device, and one RS-232 serial. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
- Voltage input range from 9VDC to 30VDC
- Dimension is 272.8mm × 88.1mm × 62.3mm
- Operating temperature rating range from -20°C to 55°C
- IP40 ingress protection
Notes
Do not connect the product to signals or use for measurements within measurement categories II, III, or IV.
Technical Specifications
Xilinx Zynq-7000
2 Core
512MB
-20°C to +55°C
Ethernet, USB
NI CompactRIO Systems
Lead (21-Jan-2025)
667MHz
256MB
4
NI CompactRIO Chassis
Linux
cRIO-9063
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate