Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €43.180 |
| 5+ | €40.400 |
Price for:Each
Minimum: 1
Multiple: 1
€43.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part NoTEN01079
Order Code3409765
Technical Datasheet
Temperature Measuring Range-30°C to +260°C
Accuracy2%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
A mini IR thermometer which provides a non contact temperature measurement and feature a laser pointer to make it easy to target objects and a backlit display to make it easy to read the measurement in the dark.
- Precise non-contact measurements
- Built-in laser pointer
- Backlit LCD display
- User selectable °C or °F
- MAX/MIN Temperature display
- Automatic Data hold & Auto power off
- Automatic selection range
- 8:1 distance to spot size
- Range: -30°C to +260°C
- Accuracy: ±2%
- Resolution: 0.1°C/°F
- Emissivity: 0.95 fixed
- Response time: <lt/>1s
- Power: 1x PP3 9V battery
- Dimensions (WxHxD): 41.5x160x82mm
- Weight: 180g
Technical Specifications
Temperature Measuring Range
-30°C to +260°C
Operating Temperature Min
0°C
Product Range
-
Accuracy
2%
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.213